KA5038-BL

Coilcraft
994-KA5038-BL
KA5038-BL

Mfr.:

Description:
Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
Through Hole
50 kHz
560 uH
3 kV
- 40 C
+ 85 C
Single
42 mm
33.5 mm
23.24 mm
KA5038
Tray
Brand: Coilcraft
Current Rating: 3.5 A
Maximum DC Current: 2.8 A
Maximum DC Resistance: 236 mOhms, 7 mOhms, 198 mOhms
Power Rating: 66 W
Primary Resistance: 198 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 7 mOhms
Shielding: Unshielded
Factory Pack Quantity: 36
Subcategory: Transformers
Unit Weight: 60,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,81 kr. 109,81 kr.
98,92 kr. 989,20 kr.
94,89 kr. 2.372,25 kr.
91,91 kr. 3.308,76 kr.
88,03 kr. 9.507,24 kr.
85,27 kr. 21.488,04 kr.
82,51 kr. 41.585,04 kr.