AG59FE

Silvertel
480-AG59FE
AG59FE

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules IEEE802.3bt PoE (Power over Ethernet) PD Controller Module Configurable Power Classification from Class 0-8

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
IEEE802.bt, IEEE802.3at, IEEE802.3af
Ag59FE
Brand: Silvertel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 77
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag59FE PoE Configurable PD Controller Module

Silvertel Ag59FE PoE Configurable PD Controller Module features a power-over-Ethernet (PoE) disable function and can be paired with a DC-DC converter for a complete PoE solution. This controller is built to extract power from a conventional twisted-pair Category 5 Ethernet cable and meets IEEE 802.3 PoE standards, as well as the 3af, 3at, and 3bt amendments. When used simultaneously with an isolated DC-DC converter, a constant-current circuit, or an enclosure, the applications can be configured as a fully compliant PD solution, providing DC voltage to the connected peripheral device. Silvertel Ag59FE PoE Configurable PD Controller Module is suitable for PoE lighting, Ethernet extenders, and media converters.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,55 kr. 46,55 kr.
44,91 kr. 449,10 kr.
43,64 kr. 2.182,00 kr.
42,97 kr. 3.308,69 kr.
42,37 kr. 22.837,43 kr.
41,33 kr. 41.371,33 kr.