Non-Inverting Gate Drivers

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A A A 595-UCC27524AD 198In Stock
5.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Auto grade DL 5A Hi- Spd Lo-Side Gate DV 37In Stock
3.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27524DSDT 1.180In Stock
60.000On Order
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/5-A dual-channel gate driver with 4- 83In Stock
2.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 26 V Non-Inverting 6 ns 10 ns - 40 C + 150 C UCC27624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4-A 600-V half brid ge gate driver 14-SO A 595-UCC27714DR 227In Stock
350Expected 06/10/2026
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 125 C UCC27714 Tube
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 73In Stock
3.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3.000

Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 14.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57102-Q1 Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 26In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 630
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT TSOT-25-5 1 Driver 1 Output 1.9 A 4.5 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 125 C DGD0216 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 40V 2A Gate Driver High Speed 1A 10mA 49In Stock
183.000Expected 31/03/2027
Min.: 1
Mult.: 1
Max.: 740
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-26-6 1 Driver 1 Output 1 A 40 V Non-Inverting 290 ns 235 ns - 55 C + 150 C ZXGD3 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 2.808In Stock
3.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

Driver ICs - Various Low-Side SMD/SMT SOT23-5 1 Driver 1 Output 12.7 V 20 V Non-Inverting - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 3.921In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 2.6 A 12.7 V 20 V Non-Inverting 5 ns 5 ns - 40 C + 125 C 1ED4417x Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 3.172In Stock
Min.: 1
Mult.: 1
: 4.000

Half-Bridge Drivers High-Side SMD/SMT VSON-10 1 Driver 1 Output 1 A 4.2 V 11 V Non-Inverting 5.5 ns 5.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers MULTICHIP PROFET & GD 479In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT TSDSO-24 2 Driver 2 Output 1.4 A 3 V 58 V Non-Inverting 15 us 5 us - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 561In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT DSO-8 2 Driver 2 Output 4 A 4.5 V 20 V Non-Inverting 8.6 ns 6 ns - 40 C + 150 C Reel, Cut Tape
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 2.761In Stock
5.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.500
MOSFET Gate Drivers Low-Side SMD/SMT DSO-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 8.6 ns 6 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
NXP Semiconductors Gate Drivers EV Inverter Control; IGBT & SiC GDIC 117In Stock
1.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-32 1 Driver 1 Output 15 A Non-Inverting - 40 C + 150 C GD3160 Reel, Cut Tape, MouseReel
NXP Semiconductors Gate Drivers EV Inverter Control; IGBT & SiC GDIC 710In Stock
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-32 1 Driver 1 Output 15 A Non-Inverting - 40 C + 150 C GD3160 Reel, Cut Tape
Richtek Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WDFN-8 2 Driver 2 Output 2.2 A 4.5 V 13.2 V Non-Inverting 25 ns 12 ns - 40 C + 85 C Reel, Cut Tape
Richtek Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver 1.200In Stock
Min.: 1
Mult.: 1
: 1.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WDFN-8 2 Driver 2 Output 100 mA 4.5 V 13.2 V Non-Inverting 25 ns 12 ns - 40 C + 85 C Reel, Cut Tape
Richtek Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver 2.014In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOP-8 2 Driver 2 Output 100 mA 4.5 V 13.2 V Non-Inverting 25 ns 12 ns - 40 C + 85 C Reel, Cut Tape
Richtek Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WDFN-8 2 Driver 2 Output 100 mA 4.5 V 13.2 V Non-Inverting 25 ns 12 ns - 40 C + 85 C Reel, Cut Tape
Richtek Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver 2.190In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WDFN-8SL 2 Driver 2 Output 100 mA 4.5 V 13.2 V Non-Inverting 25 ns 12 ns - 40 C + 85 C Reel, Cut Tape
IXYS Integrated Circuits Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET 283In Stock
3.500On Order
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 14 A 4.5 V 35 V Non-Inverting 25 ns 18 ns - 40 C + 125 C IXD_614 Tube
IXYS Integrated Circuits Gate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A 12In Stock
750Expected 17/09/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220-5 1 Driver 1 Output 30 A 9 V 35 V Non-Inverting 11 ns 11 ns - 40 C + 125 C IXD_630 Tube

IXYS Integrated Circuits Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET 683In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side Through Hole DIP-8 2 Driver 2 Output 2 A 4.5 V 35 V Non-Inverting 7.5 ns 6.5 ns - 40 C + 125 C IXD_602 Tube
IXYS Integrated Circuits Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV 258In Stock
5.100On Order
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 35 V Non-Inverting 9 ns 8 ns - 40 C + 125 C IXD_604 Tube