2320393

Phoenix Contact
651-2320393
2320393

Mfr.:

Description:
Buffer Modules BUFFER/24DC/24DC/40 QUINT

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Buffer Modules
RoHS:  
REACH - SVHC:
24 VDC
40 A
0.2 s
DIN Rail
24 VDC
QUINT-BUFFER
Brand: Phoenix Contact
Input Current: 700 mA
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Output Power: 48 W
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: QUINT POWER
Part # Aliases: QUINT-BUFFER/24DC/24DC/40 QUINTBUFFER24DC24DC40
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.140,37 kr. 4.140,37 kr.