SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 9Vout 333mA 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 9 V 333 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RI3
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 12Vout
41Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 5Vout
30Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 15Vout
37Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout
126Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial + 85 C - 40 C ROM
Cosel DC/DC Converters - Through Hole 1.56W 6-60Vin 12V 0.13A PCB mnt SIP
17Expected 04/03/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 6 V 60 V 12 V 130 mA 1.5 kV SIP-4 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial + 85 C - 40 C MGXS
Cosel DC/DC Converters - Through Hole 1.5W 6-60Vin 15V 0.1A PCB mnt SIP
62Expected 17/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 6 V 60 V 15 V 100 mA 1.5 kV SIP-4 17 mm (0.669 in) 8.5 mm (0.335 in) 12 mm (0.472 in) Industrial + 85 C - 40 C MGXS
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter
120On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter
50Expected 28/08/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
19Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 65 mA 1.5 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 95 C - 40 C TBA 1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 5V/3.3V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 3.3 V 303 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 5V/12V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 12 V 83 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 12V/5V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 10.8 VDC 13.2 VDC 5 V 200 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 12V/12V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 10.8 VDC 13.2 VDC 12 V 83 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 15V/5V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 13.5 VDC 16.5 VDC 5 V 200 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1.5kV 24V/5V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 21.6 VDC 26.4 VDC 5 V 200 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 24V/12V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 21.6 VDC 26.4 VDC 12 V 83 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 1k5V 24V/15V 1W SIN SINGLE OUTPUT ISO SIP
84Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 21.6 VDC 26.4 VDC 15 V 67 mA 1.5 kV SIP-4 + 105 C - 40 C DQA1
Pulse Electronics DC/DC Converters - Through Hole 6k4V 5V/5V 1W DO DUAL OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 1 W 4.5 VDC 5.5 VDC 5 V 100 A - 5 V 100 A 6.4 kV SIP-4 + 85 C - 40 C HBA1
Pulse Electronics DC/DC Converters - Through Hole 6k4V 5V/5V 1W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 4.5 VDC 5.5 VDC 5 V 200 mA 6.4 kV SIP-4 + 85 C - 40 C HBA1
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/5V 1W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 1 W 21.6 VDC 26.4 VDC 5 V 200 mA 6.4 kV SIP-4 + 85 C - 40 C HBA1
Pulse Electronics DC/DC Converters - Through Hole 6k4V 12V/12V 2W DO DUAL OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 10.8 VDC 13.2 VDC 12 V 85 mA - 12 VDC 85 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 12V/5V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 5 V 400 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 15V/15V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 15 V 132 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2