SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output
602On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C SCT01
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
267Expected 08/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 5 V 600 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
509On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 5 V 600 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
Murata Power Solutions DC/DC Converters - Through Hole 3.3V 0.227A 0.75W 4-PIN SIP TU
2.360On Order
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 2.97 V 3.63 V 3.3 V 227 mA 3 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 5VOUT 150MA
6.613On Order
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 4.5 V 5.5 V 5 V 150 mA 3 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5V DC/DC CONVERTER 4SIP
719Expected 10/05/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-15V SIP SINGLE DC/DC
654Expected 14/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 6.15 mm (0.242 in) 10.15 mm (0.4 in) Medical, Industrial + 85 C - 40 C MEV1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC
1.418On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-15V SIP SINGLE DC/DC
280Expected 28/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.53 mm (0.454 in) 10 mm (0.394 in) 6.1 mm (0.24 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 1W TH 5-5V SIP
1.698Expected 01/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 115 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC
591On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SIP-4 14 mm (0.551 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial + 85 C - 40 C NML
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 15Vout
294Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 12Vout 250mA
714Expected 19/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 12 V 250 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C RI3
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 12Vout
332Expected 23/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W 5Vin 15Vout 66mA SIP4
1.405Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C ROE
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout
336Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial + 85 C - 40 C ROM
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter
275On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC
920On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial + 85 C - 40 C DCH010505S
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM SIP-4 Modu 5Vin 5Vout 1W 1.5kV
1.868Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C WPME-FISM
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM Fixed Isolated SIP Module
516Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C WPME-FISM
Wurth Elektronik DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 21.6-26.4V Output
699Expected 15/02/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MagI3C-FISM
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM 0.4A 3kVol 12 Vin 5 Vout SIP-4
387Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1.5 kV SIP-4 11.6 mm (0.457 in) 7.55 mm (0.297 in) 10.16 mm (0.4 in) Industrial + 85 C - 40 C WPME-FISM
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 15Vout
294Expected 20/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 12Vout
582On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial + 85 C - 40 C ROM
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter
249On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 300 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE