8055 Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 0805 56VDC 110VC 0.2J 150C AEC-Q200 653In Stock
Cut Tape
2,31 kr.
1,44 kr.
1,37 kr.
1,31 kr.
Reel
1,03 kr.
Min.: 1
Mult.: 1
: 1.000
VT Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 40 VAC 56 VDC 110 V 30 A 0.2 J 80 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 3A 0805 6.600In Stock
Cut Tape
1,86 kr.
1,14 kr.
0,903 kr.
0,858 kr.
Reel
0,739 kr.
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 14 V 23 V 3 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel