2110 Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Cut Tape
3,66 kr.
2,32 kr.
1,88 kr.
1,79 kr.
Reel
1,63 kr.
Min.: 1
Mult.: 1
: 1.500
AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1 kA 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 200A Non-Stocked Lead-Time 16 Weeks
Cut Tape
5,52 kr.
3,30 kr.
2,07 kr.
1,56 kr.
Reel
1,08 kr.
Min.: 1
Mult.: 1
: 2.000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel