0.8 mm Varistors

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 18V 30A 0603 AEC-Q200 17.581In Stock
Min.: 1
Mult.: 1
: 4.000

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 40 V 30 A 300 mJ 195 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 4.984In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 300 mJ 175 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 18.827In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 79 V 30 A 100 mJ 160 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 20A 0603 3.962In Stock
Min.: 1
Mult.: 1
: 4.000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 5A 0603 2.767In Stock
Min.: 1
Mult.: 1
: 4.000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 5 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 1A 0603 1.648In Stock
Min.: 1
Mult.: 1
: 4.000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 1 A 3 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 24VDC 4.7pF 100VBR AECQ200 1.400In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 24 VDC 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Varistors 22 VDC .3J 44V-CL 185PF 1.163In Stock
Min.: 1
Mult.: 1
: 3.500

ZV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 0.3 J 185 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 2.650In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 300 mJ 185 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 120V Automotive X series AEC-200 6.172In Stock
Min.: 1
Mult.: 1
: 4.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 190PF 8.005In Stock
Min.: 1
Mult.: 1
: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 20 V 35 V 30 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors AEC-Q200 125C Workin g 30V 0.1J Clamping 148In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 30 VDC 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 22In Stock
8.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 4.000

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN
71.932Expected 29/09/2026
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200
40.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard
23.945On Order
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 24 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V 20A MULTILAYER VARISTOR
43.650Expected 24/08/2026
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200
23.549On Order
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 30A 120pF
3.793On Order
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 11 V 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V
4.000On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
12.901On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
22.177On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
2.998On Order
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 12pF 27. 5 V
4.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 4.2 J 12 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC
3.641Expected 21/08/2026
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel