VC Series Varistors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V Non-Stocked Lead-Time 15 Weeks
Reel
1,63 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.25 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V Non-Stocked Lead-Time 15 Weeks
Reel
1,41 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Reel
1,26 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Cut Tape
3,46 kr.
2,16 kr.
1,74 kr.
1,66 kr.
Reel
1,36 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
4,17 kr.
2,65 kr.
2,15 kr.
2,05 kr.
1,97 kr.
Reel
1,70 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Reel
1,69 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Cut Tape
3,78 kr.
2,44 kr.
1,52 kr.
1,04 kr.
Reel
0,567 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
8,28 kr.
4,99 kr.
3,19 kr.
2,42 kr.
Reel
1,78 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
1,69 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Reel
1,36 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Reel
1,13 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V Non-Stocked Lead-Time 15 Weeks
Cut Tape
6,29 kr.
3,77 kr.
2,36 kr.
1,78 kr.
Reel
1,03 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V Non-Stocked Lead-Time 15 Weeks
Reel
0,947 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V Non-Stocked Lead-Time 15 Weeks
Reel
0,791 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V Non-Stocked Lead-Time 15 Weeks
Cut Tape
2,76 kr.
1,69 kr.
1,35 kr.
1,29 kr.
Reel
1,12 kr.
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
2,76 kr.
1,71 kr.
1,37 kr.
1,31 kr.
Reel
1,25 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 15 Weeks
Reel
1,17 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC 1206 (3216 metric) Reel
KYOCERA AVX Varistors 50VAC 65VDC 1J 250pF 82 V 135V Non-Stocked Lead-Time 15 Weeks
Cut Tape
7,18 kr.
4,33 kr.
2,76 kr.
2,10 kr.
1,89 kr.
Reel
1,47 kr.
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 15 Weeks
Cut Tape
13,73 kr.
8,58 kr.
6,32 kr.
5,91 kr.
Reel
3,94 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.5 J to 1.6 J 3.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 16V 3100pF 50-100% 1 210 Non-Stocked Lead-Time 15 Weeks
Reel
4,01 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 40 V 500 A 1.6 J 3.1 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
3,98 kr.
2,50 kr.
2,03 kr.
1,94 kr.
Reel
1,79 kr.
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Reel
1,69 kr.
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
Non-Stocked Lead-Time 15 Weeks
Reel
3,27 kr.
3,23 kr.
3,10 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V
Non-Stocked Lead-Time 15 Weeks
Reel
3,46 kr.
3,31 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 900 mJ 1.75 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V Non-Stocked Lead-Time 15 Weeks
Cut Tape
11,71 kr.
7,25 kr.
4,96 kr.
4,10 kr.
Reel
2,84 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 1.2 J 1.85 nF - 55 C + 125 C Reel, Cut Tape, MouseReel