VC Series Varistors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 31V 200A 1206 AEC-Q200 13.289In Stock
Cut Tape
1,99 kr.
1,21 kr.
0,955 kr.
0,903 kr.
Reel
0,821 kr.
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 16.154In Stock
Cut Tape
2,89 kr.
1,79 kr.
1,44 kr.
1,37 kr.
Reel
1,31 kr.
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 10.273In Stock
Cut Tape
5,20 kr.
3,85 kr.
2,52 kr.
2,40 kr.
Reel
1,28 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 8.110In Stock
12.500On Order
Cut Tape
2,89 kr.
1,79 kr.
1,44 kr.
1,37 kr.
Reel
1,31 kr.
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 6.702In Stock
Cut Tape
6,16 kr.
3,96 kr.
3,24 kr.
3,10 kr.
Reel
2,73 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 250 V 300 A 5.2 J 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 4.485In Stock
Cut Tape
9,85 kr.
6,30 kr.
5,51 kr.
4,85 kr.
Reel
2,66 kr.
Min.: 1
Mult.: 1
: 1.000
VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 6.732In Stock
Cut Tape
8,28 kr.
5,43 kr.
5,41 kr.
5,17 kr.
Reel
4,26 kr.
3,91 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 2.673In Stock
12.000On Order
Cut Tape
8,36 kr.
6,74 kr.
6,01 kr.
5,92 kr.
5,53 kr.
Reel
4,24 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V
3.310In Stock
Cut Tape
1,03 kr.
0,567 kr.
0,492 kr.
Reel
0,492 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V
3.982In Stock
Cut Tape
0,836 kr.
0,50 kr.
0,388 kr.
0,366 kr.
Reel
0,276 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 9.6 V 17 V 4 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 10 0pF 18. 5 V 32V
1.760In Stock
10.000Expected 15/12/2026
Cut Tape
1,48 kr.
1,45 kr.
Reel
1,45 kr.
0,574 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V
8.713In Stock
10.000Expected 19/01/2027
Cut Tape
1,67 kr.
1,00 kr.
0,91 kr.
Reel
0,836 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 25.5 V 42 V 20 A 50 mJ 65 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V
5.997In Stock
Cut Tape
1,54 kr.
1,23 kr.
Reel
1,23 kr.
0,604 kr.
0,597 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1.45 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V
11.927In Stock
37.000On Order
Cut Tape
1,22 kr.
0,731 kr.
0,574 kr.
0,545 kr.
Reel
0,537 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V
16.828In Stock
24.000Expected 24/12/2026
Cut Tape
1,22 kr.
0,731 kr.
0,574 kr.
0,537 kr.
Reel
0,485 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 10.703In Stock
Cut Tape
3,01 kr.
1,95 kr.
1,04 kr.
0,836 kr.
Reel
0,552 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V
4.000In Stock
Cut Tape
1,60 kr.
0,97 kr.
0,761 kr.
0,724 kr.
Reel
0,686 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
4.245In Stock
Cut Tape
1,48 kr.
1,11 kr.
0,664 kr.
0,642 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
11.997In Stock
Cut Tape
1,03 kr.
0,604 kr.
0,47 kr.
0,44 kr.
Reel
0,418 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
16.943In Stock
Cut Tape
1,03 kr.
0,619 kr.
0,477 kr.
0,448 kr.
Reel
0,395 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 9.438In Stock
Cut Tape
1,03 kr.
0,619 kr.
0,477 kr.
0,448 kr.
0,433 kr.
Reel
0,366 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 11.420In Stock
Cut Tape
1,35 kr.
0,806 kr.
0,627 kr.
0,589 kr.
Reel
0,53 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V
6.303In Stock
14.000On Order
Cut Tape
2,05 kr.
1,28 kr.
1,22 kr.
1,16 kr.
Reel
1,15 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V
4.185In Stock
4.000Expected 25/01/2027
Cut Tape
2,18 kr.
1,35 kr.
1,28 kr.
1,02 kr.
Reel
0,888 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V
1.621In Stock
Cut Tape
2,05 kr.
1,28 kr.
1,01 kr.
0,962 kr.
0,925 kr.
Reel
0,828 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel