Reel Varistors

Results: 8.627
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 12V 410pF 0805 AEC-Q200 MLA AUTO 2.288In Stock
Cut Tape
3,01 kr.
1,89 kr.
1,63 kr.
1,51 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 4.5 kA 100 mJ 410 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 673In Stock
Cut Tape
4,30 kr.
2,72 kr.
2,36 kr.
2,21 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF 1.118In Stock
Cut Tape
6,35 kr.
4,13 kr.
3,63 kr.
3,39 kr.
Reel
2,86 kr.
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1.603In Stock
Cut Tape
7,61 kr.
4,95 kr.
4,36 kr.
4,07 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 116In Stock
Cut Tape
4,56 kr.
2,87 kr.
2,51 kr.
2,33 kr.
Reel
1,89 kr.
1,81 kr.
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF 1.255In Stock
Cut Tape
10,89 kr.
Reel
10,82 kr.
3,25 kr.
2,86 kr.
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 608In Stock
Cut Tape
13,88 kr.
10,29 kr.
9,40 kr.
8,36 kr.
7,91 kr.
Reel
6,93 kr.
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 228 V 340 V 1.2 kA 11 J 180 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 1.709In Stock
Cut Tape
5,26 kr.
3,38 kr.
2,96 kr.
2,77 kr.
Reel
2,31 kr.
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7.5 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 1.277In Stock
3.500Expected 10/03/2027
Cut Tape
4,30 kr.
2,72 kr.
2,36 kr.
2,21 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 500
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 3.585In Stock
Cut Tape
3,33 kr.
2,20 kr.
Reel
2,20 kr.
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10V 30A 150pF 787In Stock
10.000Expected 01/07/2027
Cut Tape
3,78 kr.
2,28 kr.
1,78 kr.
1,66 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO 6.941In Stock
Cut Tape
2,89 kr.
1,81 kr.
1,57 kr.
1,45 kr.
Reel
1,27 kr.
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 2.215In Stock
4.000Expected 31/03/2027
Cut Tape
2,89 kr.
1,81 kr.
1,57 kr.
1,45 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 4.000
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF 1.434In Stock
2.500Expected 22/02/2027
Cut Tape
3,01 kr.
1,89 kr.
1,63 kr.
1,51 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 4.5 kA 100 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 560pF 0805 AEC-Q200 MLA AUTO 5.838In Stock
Cut Tape
3,01 kr.
1,89 kr.
1,63 kr.
1,51 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 120 A 300 mJ 560 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 95V 250A 250pF 13 Inch Reel 1.640In Stock
Cut Tape
9,92 kr.
6,61 kr.
5,86 kr.
5,51 kr.
Reel
4,74 kr.
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 150 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1W 16V 2220 AEC-Q200 665In Stock
1.500On Order
Cut Tape
23,05 kr.
16,71 kr.
15,82 kr.
13,65 kr.
Reel
10,89 kr.
Min.: 1
Mult.: 1
: 500
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 16 VDC 26.4 V 42 V 50 J 25 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC 6J 40V-CL 394In Stock
Cut Tape
14,99 kr.
11,12 kr.
10,15 kr.
9,10 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 1.000
AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 30A 125pF 4.478In Stock
Cut Tape
2,89 kr.
1,81 kr.
1,57 kr.
1,45 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO 1.841In Stock
2.500Expected 21/07/2027
Cut Tape
2,89 kr.
1,81 kr.
1,57 kr.
1,45 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.849In Stock
Cut Tape
2,89 kr.
1,81 kr.
1,57 kr.
1,45 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 4.000
MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .3J 44V-CL 120A PK 1.851In Stock
25.000On Order
Cut Tape
3,85 kr.
2,36 kr.
1,84 kr.
1,73 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 520pF 0805 AEC-Q200 MLA AUTO 312In Stock
2.500Expected 04/01/2027
Cut Tape
3,21 kr.
2,00 kr.
1,73 kr.
1,60 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1.797In Stock
Cut Tape
8,21 kr.
5,39 kr.
4,77 kr.
4,47 kr.
Reel
3,82 kr.
Min.: 1
Mult.: 1
: 2.500
MLE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 50 V 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 884In Stock
1.500Expected 04/01/2027
Cut Tape
6,61 kr.
4,28 kr.
3,77 kr.
3,53 kr.
Reel
2,98 kr.
Min.: 1
Mult.: 1
: 500
UltraMOV 350 VDC 710 V Reel, Cut Tape