Reel Varistors

Results: 8.627
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 60VAC 10% 14mm StandarD 2.950In Stock
Cut Tape
4,04 kr.
2,57 kr.
2,08 kr.
2,06 kr.
Reel
1,70 kr.
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1.65 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 14mm AdvanceD 1.634In Stock
4.000Expected 04/01/2027
Cut Tape
3,78 kr.
2,40 kr.
1,94 kr.
1,85 kr.
Reel
1,63 kr.
Min.: 1
Mult.: 1
: 4.000
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 15.5 mm 6 kA 136 J 280 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 14mm StandarD 1.975In Stock
Cut Tape
3,85 kr.
2,42 kr.
1,96 kr.
1,87 kr.
Reel
1,67 kr.
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 40VAC 10% 14mm StandarD 1.450In Stock
Cut Tape
3,85 kr.
2,42 kr.
1,96 kr.
1,87 kr.
Reel
1,67 kr.
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 420VAC 10% 14mm StandarD 1.278In Stock
Cut Tape
4,94 kr.
3,22 kr.
2,69 kr.
Reel
2,69 kr.
2,66 kr.
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 290 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 20mm StandarD 256In Stock
2.000Expected 09/11/2026
Cut Tape
7,06 kr.
4,60 kr.
3,80 kr.
3,64 kr.
Reel
3,36 kr.
Min.: 1
Mult.: 1
: 2.000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 11.1 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 20mm StandarD 1.575In Stock
Cut Tape
6,09 kr.
3,95 kr.
3,85 kr.
Reel
3,85 kr.
2,74 kr.
2,55 kr.
Min.: 1
Mult.: 1
: 4.000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 20mm StandarD 1.249In Stock
Cut Tape
5,65 kr.
3,65 kr.
2,99 kr.
2,86 kr.
Reel
2,63 kr.
Min.: 1
Mult.: 1
: 1.500
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 320VAC 10% 20mm StandarD 1.012In Stock
Cut Tape
6,09 kr.
3,95 kr.
3,25 kr.
3,10 kr.
Reel
2,77 kr.
Min.: 1
Mult.: 1
: 4.000
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 20mm StandarD 716In Stock
Cut Tape
7,06 kr.
4,60 kr.
3,80 kr.
3,64 kr.
Reel
3,36 kr.
Min.: 1
Mult.: 1
: 2.000
B722xxS1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 20mm StandarD 1.049In Stock
Cut Tape
6,09 kr.
3,95 kr.
3,25 kr.
3,10 kr.
Reel
2,77 kr.
Min.: 1
Mult.: 1
: 4.000
B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0603 20Vdc 56pF 15.001In Stock
Cut Tape
1,16 kr.
0,694 kr.
0,537 kr.
0,507 kr.
Reel
0,418 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 30A 7.016In Stock
Cut Tape
2,05 kr.
1,25 kr.
0,992 kr.
0,94 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 30A 582In Stock
36.000On Order
Cut Tape
2,05 kr.
1,25 kr.
0,992 kr.
0,94 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 30A 7.580In Stock
Cut Tape
2,05 kr.
1,25 kr.
0,992 kr.
0,94 kr.
Reel
0,895 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 24.5 V 42 V 30 A 200 mJ 120 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 5.684In Stock
Cut Tape
2,05 kr.
1,25 kr.
0,992 kr.
0,94 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 7.455In Stock
Cut Tape
2,05 kr.
1,25 kr.
0,992 kr.
0,94 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 50 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 2.839In Stock
4.000Expected 11/01/2027
Cut Tape
2,05 kr.
1,25 kr.
0,992 kr.
0,94 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 53 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 20Vrms 30A 206In Stock
Cut Tape
2,18 kr.
1,32 kr.
1,05 kr.
1,00 kr.
Reel
0,858 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 80 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 25Vrms 5A 3.206In Stock
Cut Tape
1,92 kr.
1,19 kr.
0,94 kr.
0,895 kr.
Reel
0,768 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 7V 30A 130pF 10.121In Stock
Cut Tape
1,60 kr.
0,985 kr.
0,776 kr.
0,739 kr.
Reel
0,694 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 27 V 30 A 100 mJ 130 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 14V 30A 100pF 14.270In Stock
Cut Tape
1,60 kr.
0,985 kr.
0,776 kr.
0,739 kr.
Reel
0,627 kr.
Min.: 1
Mult.: 1
: 4.000
CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT0603L25HSG - High Speed 2.902In Stock
Cut Tape
1,60 kr.
0,985 kr.
0,776 kr.
0,739 kr.
Reel
0,634 kr.
Min.: 1
Mult.: 1
: 4.000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 5.654In Stock
Cut Tape
3,27 kr.
2,04 kr.
1,64 kr.
1,57 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 3.000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 14V 120A 350pF 7.562In Stock
Cut Tape
3,01 kr.
1,87 kr.
1,50 kr.
1,43 kr.
Reel
1,30 kr.
Min.: 1
Mult.: 1
: 3.000
CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel