Reel Varistors

Results: 8.628
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.812In Stock
Cut Tape
12,16 kr.
7,45 kr.
4,84 kr.
Reel
4,84 kr.
3,83 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 350 VAC 460 VDC 560 V 925 V 23 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.807In Stock
Cut Tape
11,94 kr.
7,31 kr.
4,76 kr.
Reel
4,76 kr.
3,76 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 10.8 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.862In Stock
Cut Tape
11,34 kr.
6,99 kr.
4,80 kr.
Reel
4,80 kr.
3,96 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.903In Stock
Cut Tape
13,20 kr.
8,28 kr.
6,08 kr.
Reel
5,68 kr.
5,02 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.330In Stock
Cut Tape
13,35 kr.
8,28 kr.
6,12 kr.
Reel
5,71 kr.
5,04 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 213.997In Stock
188.000On Order
Cut Tape
1,80 kr.
1,09 kr.
0,858 kr.
0,813 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 2.000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25V 200A 550pF 72.785In Stock
Cut Tape
2,12 kr.
1,47 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35V 100A 200pF 78.866In Stock
84.000Expected 01/01/2027
Cut Tape
2,25 kr.
1,42 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 2.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 1200A 14.148In Stock
Cut Tape
17,61 kr.
13,13 kr.
12,01 kr.
10,74 kr.
Reel
9,10 kr.
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 20Vrms 1200A 15.321In Stock
Cut Tape
14,10 kr.
9,47 kr.
8,95 kr.
Reel
8,95 kr.
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 16.169In Stock
Cut Tape
18,35 kr.
13,65 kr.
12,53 kr.
11,26 kr.
Reel
9,85 kr.
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 1200A 16.931In Stock
Cut Tape
12,38 kr.
10,74 kr.
10,44 kr.
Reel
10,44 kr.
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 12.427In Stock
Cut Tape
12,16 kr.
8,13 kr.
7,25 kr.
7,21 kr.
Reel
7,21 kr.
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 28.815In Stock
Cut Tape
9,18 kr.
6,04 kr.
5,35 kr.
5,02 kr.
Reel
4,66 kr.
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 48.465In Stock
42.000Expected 23/11/2026
Cut Tape
10,15 kr.
6,74 kr.
5,57 kr.
4,95 kr.
Reel
4,33 kr.
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 38.224In Stock
Cut Tape
7,06 kr.
4,57 kr.
3,77 kr.
3,61 kr.
Reel
3,22 kr.
Min.: 1
Mult.: 1
: 3.000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200 1.000In Stock
Cut Tape
3,85 kr.
2,43 kr.
1,97 kr.
1,88 kr.
Reel
1,80 kr.
Min.: 1
Mult.: 1
: 1.000
VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 0.6 J 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 1.0J 150C AEC-Q200 1.000In Stock
Cut Tape
3,85 kr.
2,43 kr.
1,97 kr.
1,88 kr.
Reel
1,80 kr.
Min.: 1
Mult.: 1
: 1.000
VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 1 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1210 56VDC 110VC 2.0J 150C AEC-Q200 859In Stock
Cut Tape
13,80 kr.
6,86 kr.
6,80 kr.
Reel
2,33 kr.
Min.: 1
Mult.: 1
: 1.000
VT Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 110 V 250 A 2 J 600 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors 9VAC 1210 MLV 1.965In Stock
Cut Tape
6,86 kr.
4,48 kr.
3,69 kr.
3,54 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 2.000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 9 VAC 11 VDC 40 V 6.2 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14VAC 1210 MLV 1.990In Stock
Cut Tape
6,86 kr.
4,48 kr.
3,69 kr.
3,54 kr.
Reel
3,31 kr.
Min.: 1
Mult.: 1
: 2.000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3.7 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 1.930In Stock
Cut Tape
6,86 kr.
4,48 kr.
3,69 kr.
3,54 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 2.000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 18 VAC 26 VDC 65 V 2.6 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 25VAC 1210 MLV 960In Stock
2.000Expected 15/02/2027
Cut Tape
6,86 kr.
4,48 kr.
3,69 kr.
3,54 kr.
Reel
3,31 kr.
Min.: 1
Mult.: 1
: 2.000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 34VAC 1210 MLV 1.947In Stock
Cut Tape
6,86 kr.
4,48 kr.
3,69 kr.
3,54 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 2.000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1.960In Stock
Cut Tape
6,86 kr.
4,48 kr.
3,69 kr.
3,54 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 2.000
Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape