Bulk Varistors

Results: 11.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750On Order
8,80 kr.
5,24 kr.
4,96 kr.
4,60 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2.000On Order
2,76 kr.
1,72 kr.
1,38 kr.
1,37 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.563In Stock
1.600On Order
4,10 kr.
2,59 kr.
2,04 kr.
1,84 kr.
1,81 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
8,80 kr.
5,24 kr.
4,96 kr.
4,60 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.197In Stock
1,86 kr.
1,16 kr.
0,91 kr.
0,843 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.200In Stock
2.000On Order
4,10 kr.
2,59 kr.
2,04 kr.
1,84 kr.
1,81 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
8,95 kr.
5,31 kr.
5,04 kr.
4,66 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3.150In Stock
2,82 kr.
1,74 kr.
1,34 kr.
1,33 kr.
1,17 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.490In Stock
1.500On Order
4,17 kr.
2,65 kr.
2,13 kr.
2,12 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
8,88 kr.
5,27 kr.
4,99 kr.
4,62 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.476In Stock
1,86 kr.
1,16 kr.
0,91 kr.
0,85 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2.250On Order
4,24 kr.
2,69 kr.
2,19 kr.
2,18 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
8,88 kr.
5,27 kr.
4,99 kr.
4,62 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.500In Stock
1,99 kr.
1,23 kr.
0,977 kr.
0,903 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.169In Stock
1.200Expected 11/01/2027
2,82 kr.
1,76 kr.
1,37 kr.
1,36 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.380In Stock
1.250On Order
4,24 kr.
2,69 kr.
2,19 kr.
2,18 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 372In Stock
675On Order
8,88 kr.
5,27 kr.
4,99 kr.
4,62 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.500In Stock
2,05 kr.
1,25 kr.
0,985 kr.
0,918 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 890In Stock
2.000On Order
4,24 kr.
2,69 kr.
2,19 kr.
2,18 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
500On Order
9,03 kr.
5,57 kr.
5,26 kr.
4,42 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 250In Stock
750On Order
9,10 kr.
5,63 kr.
5,32 kr.
4,79 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.749In Stock
1.400Expected 11/01/2027
3,14 kr.
1,95 kr.
1,54 kr.
1,36 kr.
1,33 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.100In Stock
1.050Expected 11/01/2027
3,21 kr.
1,99 kr.
1,57 kr.
1,56 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 820V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 200In Stock
800On Order
10,89 kr.
7,25 kr.
6,42 kr.
6,05 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 460 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 600In Stock
2.250On Order
5,01 kr.
3,21 kr.
2,59 kr.
2,58 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk