Varistors

Results: 11.609
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 451In Stock
3,78 kr.
3,12 kr.
1,66 kr.
0,94 kr.
0,47 kr.
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 82In Stock
21,41 kr.
13,58 kr.
10,44 kr.
9,85 kr.
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
0,709 kr.
0,418 kr.
0,321 kr.
0,298 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 997In Stock
3,53 kr.
2,93 kr.
1,55 kr.
1,03 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
2,18 kr.
1,34 kr.
1,07 kr.
0,985 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 390In Stock
3,78 kr.
2,39 kr.
1,87 kr.
1,79 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
4,30 kr.
2,78 kr.
1,73 kr.
1,19 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
3,01 kr.
1,90 kr.
1,48 kr.
1,40 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 480In Stock
7,12 kr.
4,28 kr.
2,73 kr.
2,07 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 32mm High E 52In Stock
40Expected 04/01/2027
204,55 kr.
196,20 kr.
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 1.3 nF - 40 C + 105 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3.738In Stock
5,01 kr.
2,98 kr.
2,07 kr.
1,92 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4.120In Stock
5,01 kr.
2,98 kr.
2,07 kr.
1,92 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 100A 120V 40pF 1.173In Stock
5,65 kr.
3,63 kr.
3,19 kr.
2,97 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3.688In Stock
5,33 kr.
3,17 kr.
2,19 kr.
2,04 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors 68V 40A 150pF 9In Stock
9,62 kr.
5,75 kr.
4,36 kr.
4,06 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 4.5 kA 0.26 J 150 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 502In Stock
7,53 kr.
4,56 kr.
2,86 kr.
2,14 kr.
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
16,04 kr.
10,00 kr.
7,31 kr.
6,86 kr.
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 11/01/2027
15,52 kr.
9,70 kr.
7,18 kr.
6,61 kr.
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1.061In Stock
4,74 kr.
3,05 kr.
1,90 kr.
1,30 kr.
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 43In Stock
18,72 kr.
11,86 kr.
6,93 kr.
6,48 kr.
6,42 kr.
Min.: 1
Mult.: 1
20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 2.000In Stock
2,57 kr.
2,13 kr.
1,13 kr.
0,746 kr.
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 129In Stock
8,58 kr.
5,22 kr.
3,42 kr.
2,69 kr.
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
48,71 kr.
41,03 kr.
38,79 kr.
33,64 kr.
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1.988In Stock
3,01 kr.
2,46 kr.
1,31 kr.
0,858 kr.
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
7,68 kr.
4,66 kr.
2,98 kr.
2,26 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk