ABRACON Varistors

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 2500A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 2.5 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0 110.0]a.1mA 165Vclamp 4500A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 4.5 kA 21 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 800 A 4 J - 55 C + 125 C Reel
ABRACON Varistors VARISTOR 35V 250A 1206 Non-Stocked
Min.: 1
Mult.: 1
: 3.000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 35 V 58 V 250 A 700 mJ 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 120V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 75 VAC 100 VDC 120 V 200 V 1 kA 5 J 150 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 68V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors 100 PF 25V 20A

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel