ABRACON Varistors

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 3 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 125VDC 150.0 [135.0 165.0]a.1mA 260Vclamp 4000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 4 kA 21 J - 55 C + 125 C Reel
ABRACON Varistors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 800 A 4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 125VDC 150.0 [135.0-165.0]@1mA 260Vclamp 2000A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 260 V 2 kA 12 J - 55 C + 125 C Reel
ABRACON Varistors VAR 150VDC 180.0 [162.0 198.0]a.1mA 325Vclamp 1500A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 325 V 1.5 kA 12 J - 55 C + 125 C Reel
ABRACON Varistors VAR 18VDC 25.0 [22.0 28.0]a.1mA 45Vclamp 1200A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 1.2 kA 1.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 18VDC 25.0 [22.0 28.0]a.1mA 45Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 3 kA 4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.0 46.0]a.1mA 70Vclamp 1200A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 1.2 kA 2.6 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.0 46.0]a.1mA 70Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 3 kA 7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 33VDC 44.0 [39.0 49.0]a.1mA 75Vclamp 1200A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 23.4 VAC 33 VDC 44 V 75 V 1.2 kA 2.6 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 1200A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 1.2 kA 2.6 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 3 kA 8 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.0 54.0]a.1mA 80Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 5 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 1000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 3 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 900A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.0 75.0]a.1mA 125Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 5 kA 17 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.0 75.0]a.1mA 125Vclamp 900A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.0 83.0]a.1mA 130Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 5 kA 15 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.0 83.0]a.1mA 130Vclamp 900A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 900 A 2.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 1500A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 1.5 kA 5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 2000A Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 2 kA 7.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 3 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 5 kA 18 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 800 A 3 J - 55 C + 125 C Reel