9.4 mm Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 550VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
7,18 kr.
7,06 kr.
Min.: 3.600
Mult.: 3.600
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
6,42 kr.
Min.: 2.400
Mult.: 2.400
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
6,42 kr.
Min.: 1.500
Mult.: 1.500
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 400 J 380 pF - 40 C + 105 C Bulk