26.5 mm Varistors

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50 VAC 25J 145V-CL 6500A 3.333In Stock
5,39 kr.
3,51 kr.
3,08 kr.
2,88 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 675In Stock
42,45 kr.
35,51 kr.
33,57 kr.
29,02 kr.
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 230 VAC 300 VDC 324 VDC to 396 VDC 585 V 20 kA 300 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 600In Stock
8,36 kr.
5,51 kr.
4,89 kr.
4,66 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 125In Stock
8,36 kr.
5,51 kr.
4,89 kr.
4,66 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 275 VAC 260J 710V-CL 10KA-PK 142In Stock
7,31 kr.
4,79 kr.
4,24 kr.
4,01 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.046In Stock
7,31 kr.
4,79 kr.
4,24 kr.
4,01 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1.168In Stock
5,39 kr.
3,51 kr.
3,08 kr.
2,88 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 765In Stock
5,39 kr.
3,51 kr.
3,08 kr.
2,88 kr.
2,86 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 447In Stock
6,29 kr.
4,09 kr.
3,60 kr.
3,37 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
8,73 kr.
Min.: 4.800
Mult.: 300
LA MOVs PCB Mount Radial 625 VAC 825 VDC 900 V 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
21,48 kr.
21,41 kr.
21,34 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 115 VAC 150 VDC 162 VDC to 198 VDC 295 V 20 kA 170 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 20KA SQ 25MM Non-Stocked Lead-Time 15 Weeks
21,48 kr.
21,34 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 130 VAC 170 VDC 184.5 VDC to 225.5 VDC 335 V 20 kA 190 J 2.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
21,48 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 130 VAC 170 VDC 184.5 VDC to 225.5 VDC 335 V 20 kA 190 J 2.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
21,56 kr.
20,89 kr.
20,81 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 140 VAC 180 VDC 198 VDC to 242 VDC 355 V 20 kA 210 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
40,88 kr.
34,17 kr.
32,30 kr.
27,90 kr.
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 175 VAC 225 VDC 243 VDC to 297 VDC 450 V 20 kA 250 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 200V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
22,68 kr.
21,86 kr.
21,78 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 200 VAC 265 VDC 283 VAC to 345 VAC 530 V 20 kA 270 J 1.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
22,68 kr.
22,53 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 230 VAC 300 VDC 324 VDC to 396 VDC 585 V 20 kA 300 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
22,68 kr.
22,60 kr.
22,45 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 250 VAC 320 VDC 351 VDC to 429 VDC 640 V 20 kA 330 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
22,68 kr.
22,53 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 300 VAC 385 VDC 423 VDC to 517 VDC 765 V 20 kA 370 J 1.15 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
24,10 kr.
23,72 kr.
23,57 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 250 VAC 320 VDC 351 VDC to 429 VDC 640 V 20 kA 330 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 15 Weeks
22,45 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 420 VAC 560 VDC 612 VDC to 748 VDC 1.1 kV 20 kA 460 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
24,10 kr.
23,42 kr.
23,28 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 44 VAC 585 VDC 643.5 VD to 786.5 VDC 1.16 kV 20 kA 470 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
22,45 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 440 VAC 585 VDC 643.5 VDC to 786.5 VDC 1.16 kV 20 kA 470 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
27,08 kr.
26,93 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 460 VAC 615 VDC 675 VD to 825 VDC 1.22 kV 20 kA 490 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
27,08 kr.
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 460 VAC 615 VDC 675 VDC to 825 VDC 1.22 kV 20 kA 490 J 750 pF - 55 C + 85 C Bulk