30 mm Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 190In Stock
21,86 kr.
13,88 kr.
10,74 kr.
10,00 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
14,25 kr.
9,62 kr.
8,21 kr.
7,91 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 20mm AEC-Q200 125degC 1.653In Stock
7,31 kr.
4,76 kr.
3,93 kr.
3,77 kr.
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 nF - 40 C AEC-Q200 Bulk