3.56 mm Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V 1.764In Stock
Cut Tape
8,88 kr.
5,79 kr.
4,79 kr.
4,60 kr.
Reel
3,78 kr.
Min.: 1
Mult.: 1
: 1.000
VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V Non-Stocked Lead-Time 19 Weeks
Reel
3,86 kr.
3,46 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel