250 pF Varistors

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Hi-Rel 150Vrms 250pF Non-Stocked
No
95 VAC 127 VDC 250 V 7 mm 10 A 250 pF Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV Non-Stocked
No
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 3.5 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 18 Weeks
27,08 kr.
Min.: 1.000
Mult.: 1.000
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 8 mm 1.2 kA 8 J 250 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 750volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
3,21 kr.
1,87 kr.
1,63 kr.
1,54 kr.
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.025 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
14,92 kr.
9,33 kr.
5,92 kr.
5,58 kr.
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 250 pF
Vishay / BC Components VDRH14V420BSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSBULKe3 Non-Stocked
13,65 kr.
8,50 kr.
5,78 kr.
4,77 kr.
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420TSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSTAPEe3 Non-Stocked
Cut Tape
13,95 kr.
8,73 kr.
6,41 kr.
5,99 kr.
Reel
5,30 kr.
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH20X680BKE
Vishay / BC Components Varistors VDRHS20D100AA680VKNLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
29,09 kr.
18,65 kr.
16,71 kr.
14,47 kr.
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BKE
Vishay Varistors VDRUS14D8000A420VKNLDSBULKe3 Non-Stocked
15,14 kr.
9,40 kr.
6,93 kr.
6,48 kr.
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z680BSE
Vishay Varistors VDRUS20D130AA680VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
33,05 kr.
21,34 kr.
19,02 kr.
16,49 kr.
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 1.1 kVAC 895 VDC 680 V 13 kV 100 A 720 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 22 VDC 250PF Non-Stocked Lead-Time 12 Weeks
Reel
1,82 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 35 A 100 mJ 250 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 07 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
3,40 kr.
2,79 kr.
1,48 kr.
1,14 kr.
Reel
0,418 kr.
Min.: 1
Mult.: 1
: 1.500
MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 13 J 250 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
4,04 kr.
3,35 kr.
1,78 kr.
1,37 kr.
Reel
0,50 kr.
Min.: 1
Mult.: 1
: 1.500
MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 17 J 250 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,612 kr.
Min.: 20.000
Mult.: 1.000
: 1.000
RV Metal Oxide Varistors Through Hole Radial Disc 7mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel
Chemi-Con Varistors 170VDC 200V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
5,77 kr.
3,74 kr.
2,32 kr.
1,59 kr.
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 12.5 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
10,37 kr.
6,93 kr.
6,11 kr.
5,68 kr.
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 14 mm 250 pF - 55 C + 125 C Bulk