220 pF Varistors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 910volts 14mm Non-Stocked
Min.: 6.000
Mult.: 400
: 400

MOV-14DxxxK MOVs PCB Mount Radial 910 VDC 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Reel
Bourns Varistors 910volts 20mm Non-Stocked
Min.: 6.000
Mult.: 500
: 250

MOV-20DxxxK MOVs PCB Mount Radial 910 VDC 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Reel
Panasonic Industry Varistors 0603 13volts 220pF VV=22volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 10 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0201, 6.8V, 5A MAX CLAMP 20V Non-Stocked Lead-Time 18 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.7 VDC 6.8 V 5 A 220 pF - 40 C + 85 C Reel
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 13volts 220pF VV=22volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 20 A 220 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 220pF 1200A 150VDC Non-Stocked Lead-Time 17 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

WE-VD Disc Varistors PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 13 J 220 pF - 40 C + 85 C Reel
Panasonic Industry Varistors 910volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.025 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1000VDC 0.6W 1mA L/S=7.5mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S320AME
Vishay / BC Components Varistors VDRHS10D3500A320VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S320BKE
Vishay / BC Components Varistors VDRHS10D3500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V485BSE
Vishay / BC Components Varistors VDRHS14D6000A485VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 6 kA 233 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510BKE
Vishay / BC Components Varistors VDRHS14D6000A510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510TSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSTAPEe3 Non-Stocked
Min.: 1.000
Mult.: 500
: 500

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Reel
Vishay VDRUS10T320BKE
Vishay Varistors VDRUS10D4500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
Vishay VDRUS14X510BKE
Vishay Varistors VDRUS14D8000A510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 280 J 220 pF - 40 C + 125 C Bulk
Vishay VDRUS14X510BSE
Vishay Varistors VDRUS14D8000A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 280 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 26 VDC 220PF Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 36 V 63 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 175 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack