22 nF Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 8.664In Stock
10.000Expected 17/03/2027
Cut Tape
4,68 kr.
2,97 kr.
2,42 kr.
2,31 kr.
Reel
1,92 kr.
Min.: 1
Mult.: 1
: 5.000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.146In Stock
5,39 kr.
3,51 kr.
3,08 kr.
2,88 kr.
2,86 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 37 V 20 mm 2 kA 10 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 7In Stock
1.500Expected 23/12/2026
6,48 kr.
4,20 kr.
3,08 kr.
2,88 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 2000A 20MM PHENOLIC Non-Stocked Lead-Time 22 Weeks
10,97 kr.
6,80 kr.
4,40 kr.
4,15 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 460 VAC 615 VDC 19.8 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
3,42 kr.
3,24 kr.
3,08 kr.
3,05 kr.
Min.: 2.000
Mult.: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
3,80 kr.
3,46 kr.
3,08 kr.
3,07 kr.
Min.: 2.000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
3,12 kr.
Min.: 2.000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
3,80 kr.
3,46 kr.
3,08 kr.
3,07 kr.
Min.: 2.000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
9,92 kr.
6,15 kr.
4,66 kr.
4,34 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 22 J 22 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
2,98 kr.
Min.: 5.000
Mult.: 500
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 28 J 22 nF - 40 C + 85 C Bulk