ABRACON Varistors

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VAR 48VDC 60.0 [54.0 67.0]a.1mA 110Vclamp 900A Non-Stocked Lead-Time 16 Weeks
Reel
4,15 kr.
4,14 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.0 75.0]a.1mA 125Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Reel
11,71 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 5 kA 17 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.0 75.0]a.1mA 125Vclamp 900A Non-Stocked Lead-Time 16 Weeks
Reel
4,15 kr.
4,14 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.0 83.0]a.1mA 130Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Reel
11,71 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 5 kA 15 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.0 83.0]a.1mA 130Vclamp 900A Non-Stocked Lead-Time 16 Weeks
Reel
4,15 kr.
4,14 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 900 A 2.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 1500A Non-Stocked Lead-Time 16 Weeks
Reel
4,25 kr.
4,24 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 1.5 kA 5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 2000A Non-Stocked Lead-Time 16 Weeks
Reel
4,25 kr.
4,24 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 2 kA 7.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 3000A Non-Stocked Lead-Time 16 Weeks
Reel
5,63 kr.
5,62 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 3 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 5000A Non-Stocked Lead-Time 16 Weeks
Reel
11,71 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 5 kA 18 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0]@1mA 135Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Reel
4,15 kr.
4,14 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 800 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Reel
4,15 kr.
4,14 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 900 A 3 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 2500A Non-Stocked Lead-Time 16 Weeks
Reel
5,63 kr.
5,62 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 2.5 kA 10 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0 110.0]a.1mA 165Vclamp 4500A Non-Stocked Lead-Time 16 Weeks
Reel
14,92 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 4.5 kA 21 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 800A Non-Stocked Lead-Time 16 Weeks
Reel
4,15 kr.
4,14 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
AMCV-SS2220 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 800 A 4 J - 55 C + 125 C Reel
ABRACON Varistors VARISTOR 25V 300A 1206 Non-Stocked Lead-Time 14 Weeks
Cut Tape
10,97 kr.
6,80 kr.
4,66 kr.
3,92 kr.
Reel
3,04 kr.
Min.: 1
Mult.: 1
: 2.000
AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 45 V 500 A 500 mJ 1.3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 35V 250A 1206 Non-Stocked
Cut Tape
10,97 kr.
6,80 kr.
4,66 kr.
3,84 kr.
3,61 kr.
Reel
3,06 kr.
Min.: 1
Mult.: 1
: 3.000
AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 35 V 58 V 250 A 700 mJ 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 68V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Cut Tape
13,50 kr.
8,36 kr.
5,37 kr.
4,27 kr.
Reel
3,73 kr.
Min.: 1
Mult.: 1
: 1.500
AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel