Varistors

Results: 21.666
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20.000In Stock
Cut Tape
0,709 kr.
0,395 kr.
0,298 kr.
0,283 kr.
Reel
0,239 kr.
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 56pFmax. 0402 inch 20.000In Stock
Cut Tape
0,642 kr.
0,336 kr.
0,254 kr.
0,239 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20.000In Stock
Cut Tape
0,642 kr.
0,343 kr.
0,254 kr.
0,246 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 10.000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7.990In Stock
Cut Tape
1,67 kr.
1,00 kr.
0,791 kr.
0,753 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7.860In Stock
Cut Tape
1,35 kr.
0,798 kr.
0,619 kr.
0,589 kr.
Reel
0,56 kr.
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7.875In Stock
Cut Tape
1,48 kr.
0,873 kr.
0,686 kr.
0,649 kr.
Reel
0,619 kr.
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8.000In Stock
Cut Tape
1,35 kr.
0,828 kr.
0,649 kr.
0,619 kr.
Reel
0,574 kr.
Min.: 1
Mult.: 1
: 4.000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 040, 4V, LowClamp Variant 10.000In Stock
Cut Tape
0,768 kr.
0,656 kr.
0,627 kr.
Reel
0,515 kr.
0,507 kr.
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
TDK Varistors MLV, 040, 4V, StandardClamp Variant 9.985In Stock
Cut Tape
0,768 kr.
0,656 kr.
0,627 kr.
Reel
0,515 kr.
0,507 kr.
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200 5.077In Stock
Cut Tape
18,05 kr.
13,35 kr.
12,16 kr.
10,89 kr.
Reel
7,68 kr.
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250 VAC 5.901In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 250 VAC 320 VDC 390 V 650 V 5 kA 80 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2.519In Stock
Cut Tape
12,68 kr.
9,40 kr.
8,58 kr.
7,68 kr.
7,53 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 2.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1.609In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1.864In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 1.996In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2.118In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1.676In Stock
Cut Tape
12,68 kr.
9,40 kr.
8,58 kr.
7,68 kr.
7,53 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2.035In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2.203In Stock
Cut Tape
18,05 kr.
13,35 kr.
12,16 kr.
10,89 kr.
Reel
8,28 kr.
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 1.132In Stock
Cut Tape
23,87 kr.
17,98 kr.
16,49 kr.
14,85 kr.
Reel
12,68 kr.
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 30VAC , Lead free 40.497In Stock
Cut Tape
0,895 kr.
0,537 kr.
0,418 kr.
0,388 kr.
0,373 kr.
Reel
0,328 kr.
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 42 V to 51 V 80 V 65 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ChipGuard 0201 0.05pF 6VDC 47.202In Stock
Cut Tape
3,53 kr.
1,72 kr.
1,37 kr.
0,992 kr.
Reel
0,664 kr.
Min.: 1
Mult.: 1
: 15.000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 8.968In Stock
7,38 kr.
4,81 kr.
3,92 kr.
3,77 kr.
Min.: 1
Mult.: 1
MOV-14D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 16.5 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 3.301In Stock
6,99 kr.
4,54 kr.
3,70 kr.
3,55 kr.
Min.: 1
Mult.: 1
MOV-14D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 335 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 10.206In Stock
Cut Tape
2,82 kr.
1,75 kr.
1,35 kr.
Reel
1,29 kr.
1,22 kr.
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel