Varistors

Results: 21.683
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 24 VDC 1050PF 1.915In Stock
Cut Tape
4,74 kr.
3,04 kr.
2,66 kr.
2,61 kr.
Reel
2,48 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1.767In Stock
Cut Tape
3,98 kr.
2,98 kr.
2,95 kr.
2,91 kr.
Reel
2,69 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 14 VDC 1500PF 2.131In Stock
Cut Tape
4,74 kr.
3,04 kr.
2,66 kr.
2,61 kr.
Reel
2,48 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6.989In Stock
Cut Tape
1,99 kr.
1,23 kr.
1,06 kr.
1,00 kr.
Reel
0,933 kr.
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4.565In Stock
Cut Tape
11,34 kr.
6,99 kr.
4,80 kr.
4,49 kr.
Reel
3,05 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1.923In Stock
Cut Tape
11,34 kr.
6,99 kr.
4,80 kr.
4,49 kr.
Reel
3,05 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 260PF 3.848In Stock
Cut Tape
2,57 kr.
1,57 kr.
1,35 kr.
1,31 kr.
Reel
1,24 kr.
Min.: 1
Mult.: 1
: 4.000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2.661In Stock
Cut Tape
3,46 kr.
2,54 kr.
2,51 kr.
2,48 kr.
Reel
2,29 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2.222In Stock
Cut Tape
4,49 kr.
2,86 kr.
2,61 kr.
2,54 kr.
Reel
2,48 kr.
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1.880In Stock
Cut Tape
15,96 kr.
10,00 kr.
7,12 kr.
6,74 kr.
Reel
4,85 kr.
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4.633In Stock
6,80 kr.
4,07 kr.
2,55 kr.
1,92 kr.
Min.: 1
Mult.: 1
Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 38 VDC 1800PF 1.324In Stock
Cut Tape
8,65 kr.
5,71 kr.
5,06 kr.
4,86 kr.
Reel
4,68 kr.
Min.: 1
Mult.: 1
: 2.500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 897In Stock
2.000Expected 11/01/2027
4,10 kr.
2,59 kr.
2,04 kr.
1,90 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750Expected 11/01/2027
8,80 kr.
5,24 kr.
4,96 kr.
4,60 kr.
4,28 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2.000Expected 11/01/2027
2,76 kr.
1,72 kr.
1,38 kr.
1,37 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.563In Stock
1.600Expected 11/01/2027
4,10 kr.
2,59 kr.
2,04 kr.
1,84 kr.
1,81 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 11/01/2027
8,80 kr.
5,24 kr.
4,96 kr.
4,60 kr.
4,28 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.197In Stock
1,86 kr.
1,16 kr.
0,91 kr.
0,843 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.200In Stock
2.000Expected 11/01/2027
4,10 kr.
2,59 kr.
2,04 kr.
1,84 kr.
1,81 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 11/01/2027
8,95 kr.
5,31 kr.
5,04 kr.
4,66 kr.
4,35 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3.144In Stock
2,82 kr.
1,74 kr.
1,34 kr.
1,33 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.490In Stock
1.500Expected 11/01/2027
4,17 kr.
2,65 kr.
2,13 kr.
2,12 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 11/01/2027
8,88 kr.
5,27 kr.
4,99 kr.
4,62 kr.
4,30 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3.476In Stock
1,86 kr.
1,16 kr.
0,91 kr.
0,85 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 490In Stock
2.250Expected 11/01/2027
4,24 kr.
2,69 kr.
2,19 kr.
2,18 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk