Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CV+ 275 K 14 B L1 7.695In Stock
13,06 kr.
7,76 kr.
5,97 kr.
5,57 kr.
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9.158In Stock
15,29 kr.
9,33 kr.
7,06 kr.
6,61 kr.
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2.503In Stock
32,08 kr.
24,77 kr.
24,02 kr.
20,74 kr.
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 3.949In Stock
Cut Tape
4,56 kr.
4,22 kr.
3,83 kr.
3,49 kr.
Reel
2,48 kr.
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 900pF 100A 18VDC 4.365In Stock
Cut Tape
4,94 kr.
4,77 kr.
4,73 kr.
4,66 kr.
Reel
3,66 kr.
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 24 V 40 V 100 A 30 mJ 900 pF - 50 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VAC 5J 165V-CL 1200A-P 6.382In Stock
2,18 kr.
1,23 kr.
1,09 kr.
1,01 kr.
0,91 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 117 V 165 V 7 mm 1.2 kA 2.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4.146In Stock
3,33 kr.
2,12 kr.
1,84 kr.
1,72 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 957In Stock
8,50 kr.
5,65 kr.
5,02 kr.
4,71 kr.
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF
8.491In Stock
Cut Tape
2,50 kr.
1,54 kr.
1,34 kr.
1,23 kr.
Reel
0,925 kr.
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2.733In Stock
Cut Tape
3,92 kr.
2,58 kr.
2,26 kr.
2,01 kr.
Reel
1,73 kr.
1,72 kr.
Min.: 1
Mult.: 1
: 500
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 230V 250pF 5.304In Stock
2,89 kr.
1,82 kr.
1,58 kr.
1,51 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 7.428In Stock
2,18 kr.
1,34 kr.
1,16 kr.
1,07 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 40A 300pF 2.890In Stock
4,68 kr.
3,02 kr.
2,65 kr.
2,48 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 4.5 kA 130 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.365In Stock
11,19 kr.
8,28 kr.
7,53 kr.
6,67 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 10.367In Stock
Cut Tape
1,99 kr.
1,22 kr.
0,97 kr.
0,918 kr.
Reel
0,701 kr.
Min.: 1
Mult.: 1
: 10.000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1.725In Stock
1.000Expected 12/11/2026
Cut Tape
8,58 kr.
5,66 kr.
5,34 kr.
5,10 kr.
4,77 kr.
Reel
4,39 kr.
Min.: 1
Mult.: 1
: 1.000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 275 K 20 B L1 3.542In Stock
25,29 kr.
16,56 kr.
15,14 kr.
12,91 kr.
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 150 K 14 B L1 17.536In Stock
12,31 kr.
7,45 kr.
5,77 kr.
4,75 kr.
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 14V 7.757In Stock
Cut Tape
11,71 kr.
7,91 kr.
6,99 kr.
6,61 kr.
Reel
5,81 kr.
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 43 V 250 A 1.3 J 3.5 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3.382In Stock
Cut Tape
14,92 kr.
8,28 kr.
7,45 kr.
Reel
5,76 kr.
5,44 kr.
Min.: 1
Mult.: 1
: 300
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 2.593In Stock
5,52 kr.
3,54 kr.
2,86 kr.
2,71 kr.
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 15.825In Stock
Cut Tape
1,41 kr.
0,85 kr.
0,664 kr.
0,627 kr.
Reel
0,492 kr.
Min.: 1
Mult.: 1
: 10.000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 10000A 418VDC 1.000In Stock
Reel
5,04 kr.
Min.: 500
Mult.: 500
: 500
WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 10 kA 382 J 760 pF - 40 C + 105 C Reel
TDK Varistors 230VAC 10% 40mm High E 240In Stock
106,31 kr.
82,73 kr.
79,30 kr.
69,90 kr.
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.054In Stock
13,95 kr.
10,67 kr.
9,62 kr.
8,73 kr.
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk