Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 270V 10KA MOV Disc 20mm 150In Stock
8,73 kr.
5,30 kr.
3,47 kr.
2,74 kr.
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 430V 2.5KA, Bulk 810In Stock
1,92 kr.
1,17 kr.
0,925 kr.
0,865 kr.
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm 687In Stock
6,16 kr.
3,69 kr.
2,31 kr.
1,74 kr.
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 961In Stock
4.500Expected 11/01/2027
Cut Tape
3,98 kr.
2,55 kr.
1,59 kr.
1,09 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118In Stock
9,85 kr.
5,99 kr.
3,92 kr.
3,10 kr.
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm 212In Stock
5,84 kr.
3,78 kr.
2,36 kr.
1,60 kr.
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
2.000Expected 12/11/2026
2,18 kr.
1,77 kr.
0,94 kr.
0,619 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
3,72 kr.
3,05 kr.
1,63 kr.
1,07 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 7 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
3,08 kr.
1,99 kr.
1,25 kr.
0,85 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 790In Stock
4,30 kr.
2,78 kr.
1,73 kr.
1,19 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 787In Stock
4,30 kr.
2,78 kr.
1,73 kr.
1,19 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
7,12 kr.
4,28 kr.
2,73 kr.
2,07 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 380In Stock
8,36 kr.
5,10 kr.
3,33 kr.
2,63 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Bulk
ABRACON Varistors VARISTOR 12V 20A 0603 1.485In Stock
Cut Tape
3,92 kr.
3,21 kr.
1,70 kr.
1,13 kr.
Reel
0,597 kr.
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 564In Stock
19,32 kr.
13,95 kr.
13,13 kr.
11,19 kr.
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 802In Stock
11,26 kr.
6,99 kr.
5,24 kr.
4,91 kr.
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 370In Stock
12,09 kr.
7,53 kr.
5,63 kr.
5,27 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 375In Stock
Cut Tape
18,58 kr.
12,91 kr.
12,16 kr.
10,37 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 600
SM7 Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF Bulk Pack 66In Stock
14,25 kr.
8,95 kr.
7,12 kr.
6,74 kr.
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 40A 410pF 1.484In Stock
5,65 kr.
3,63 kr.
3,19 kr.
2,97 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 10 VAC 15 VDC 22 V 55 V 3 mm 4.5 kA 0.09 J 410 pF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 1.334In Stock
9,62 kr.
5,88 kr.
4,36 kr.
4,06 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 171 VAC 235 VDC 270 V 440 V 3 mm 100 A 1 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 188V 100A 14pF 1.097In Stock
9,62 kr.
5,88 kr.
4,36 kr.
4,06 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 188 VAC 257 VDC 570 V 3 mm 100 A 14 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V
710In Stock
Cut Tape
4,49 kr.
2,87 kr.
1,79 kr.
1,22 kr.
Reel
1,03 kr.
1,01 kr.
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320 VAC 510V-CL 980In Stock
Cut Tape
13,95 kr.
8,73 kr.
6,41 kr.
5,99 kr.
Reel
5,30 kr.
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 485In Stock
Cut Tape
11,49 kr.
6,99 kr.
4,57 kr.
Reel
3,61 kr.
3,05 kr.
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape