Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 430V 15KA MOV Disc 25mm 36In Stock
19,99 kr.
12,61 kr.
9,47 kr.
8,58 kr.
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1.5 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1.935In Stock
2,57 kr.
2,13 kr.
1,13 kr.
0,746 kr.
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
2,57 kr.
2,10 kr.
1,12 kr.
0,731 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1.600In Stock
3,72 kr.
3,05 kr.
1,63 kr.
1,07 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 656In Stock
Cut Tape
6,35 kr.
3,83 kr.
2,41 kr.
Reel
1,80 kr.
1,49 kr.
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
13,28 kr.
8,28 kr.
6,10 kr.
5,69 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
4,42 kr.
4,13 kr.
3,97 kr.
3,81 kr.
Reel
2,21 kr.
Min.: 1
Mult.: 1
: 1.000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1.610In Stock
Cut Tape
3,92 kr.
3,21 kr.
1,70 kr.
1,13 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3.528In Stock
4,17 kr.
2,68 kr.
2,34 kr.
2,19 kr.
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 180pF
8.877In Stock
Cut Tape
2,57 kr.
1,58 kr.
1,37 kr.
Reel
0,97 kr.
0,94 kr.
0,91 kr.
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 2.309In Stock
6,03 kr.
3,92 kr.
3,46 kr.
3,24 kr.
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 14mm Epoxy AEC-Q200 AUMOV 2.418In Stock
4,42 kr.
2,83 kr.
2,48 kr.
2,31 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 10 A 13 J 8.7 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 330 VAC 546J 875V-CL 15KA-PK 2.230In Stock
4,88 kr.
3,13 kr.
2,75 kr.
2,49 kr.
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 90pF
6.768In Stock
Cut Tape
0,91 kr.
Reel
0,91 kr.
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 1.867In Stock
5,39 kr.
3,51 kr.
3,08 kr.
2,88 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 2.507In Stock
7,12 kr.
4,70 kr.
4,15 kr.
3,89 kr.
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V
20.000In Stock
Cut Tape
0,836 kr.
0,477 kr.
0,366 kr.
0,343 kr.
Reel
0,291 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 11.420In Stock
Cut Tape
1,35 kr.
0,806 kr.
0,627 kr.
0,589 kr.
Reel
0,515 kr.
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V
6.929In Stock
Cut Tape
2,31 kr.
1,40 kr.
1,13 kr.
1,07 kr.
Reel
0,918 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
3.550In Stock
Cut Tape
3,92 kr.
3,12 kr.
2,31 kr.
1,96 kr.
Reel
1,43 kr.
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3.837In Stock
6.000Expected 07/12/2026
Cut Tape
6,74 kr.
3,84 kr.
2,95 kr.
2,68 kr.
Reel
2,27 kr.
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 275 K 10 B L1 14.265In Stock
12,16 kr.
7,45 kr.
4,85 kr.
3,83 kr.
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6.436In Stock
15,07 kr.
9,03 kr.
6,99 kr.
6,48 kr.
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3.856In Stock
17,53 kr.
12,76 kr.
11,94 kr.
10,22 kr.
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 10mm Bulk L1 14.952In Stock
11,26 kr.
6,34 kr.
4,61 kr.
3,71 kr.
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 88 J 300 pF - 40 C + 85 C Bulk