Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 680V 10KA TMOV Disc 20mm 82In Stock
21,41 kr.
13,58 kr.
10,44 kr.
9,85 kr.
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
6,16 kr.
3,69 kr.
2,31 kr.
1,74 kr.
Reel
1,54 kr.
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1.879In Stock
Cut Tape
3,08 kr.
2,54 kr.
1,35 kr.
0,888 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 246In Stock
Cut Tape
3,40 kr.
2,80 kr.
1,48 kr.
0,977 kr.
Reel
0,507 kr.
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 997In Stock
3,53 kr.
2,93 kr.
1,55 kr.
1,03 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Cut Tape
5,84 kr.
3,50 kr.
2,19 kr.
Reel
1,45 kr.
1,31 kr.
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
4,30 kr.
2,78 kr.
1,73 kr.
1,19 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 480In Stock
7,12 kr.
4,28 kr.
2,73 kr.
2,07 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 693In Stock
Cut Tape
3,08 kr.
2,82 kr.
2,60 kr.
2,42 kr.
Reel
2,03 kr.
Min.: 1
Mult.: 1
: 1.000
WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 1000A 2220 AEC-Q200 1.753In Stock
Cut Tape
13,58 kr.
8,50 kr.
6,26 kr.
5,85 kr.
Reel
4,10 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2.770In Stock
Cut Tape
3,92 kr.
3,21 kr.
1,70 kr.
1,13 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 420VAC 10% 32mm High E 52In Stock
40Expected 04/01/2027
204,55 kr.
196,20 kr.
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 1.3 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC 1In Stock
140,47 kr.
107,65 kr.
102,50 kr.
101,98 kr.
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2.883In Stock
2,50 kr.
1,52 kr.
1,31 kr.
1,22 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors Multi Layer HS 569In Stock
5,58 kr.
3,33 kr.
2,31 kr.
2,14 kr.
Min.: 1
Mult.: 1
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Cut Tape
9,92 kr.
6,12 kr.
4,63 kr.
4,33 kr.
Reel
3,83 kr.
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 20MM Radial 404In Stock
9,92 kr.
6,15 kr.
4,66 kr.
4,34 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 163V 100A 17pF 25In Stock
1.500Expected 28/12/2026
5,65 kr.
3,63 kr.
2,65 kr.
2,48 kr.
2,44 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 163 VAC 224 VDC 270 V 460 V 3 mm 100 A 0.9 J 17 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 2In Stock
461,70 kr.
404,33 kr.
379,79 kr.
364,87 kr.
Min.: 1
Mult.: 1
CA MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.7 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 234V 100A 12pF 630In Stock
5,65 kr.
3,63 kr.
3,19 kr.
2,97 kr.
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 234 VAC 322 VDC 670 V 3 mm 100 A 12 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 2.110In Stock
8.000Expected 11/11/2026
Cut Tape
2,37 kr.
1,93 kr.
1,03 kr.
0,671 kr.
Reel
0,351 kr.
Min.: 1
Mult.: 1
: 4.000
CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 2J 275pF 100 V 150V
182In Stock
Cut Tape
4,62 kr.
2,91 kr.
2,36 kr.
1,99 kr.
Reel
1,73 kr.
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 2 J 275 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Cut Tape
8,95 kr.
5,39 kr.
3,44 kr.
2,62 kr.
Reel
2,13 kr.
Min.: 1
Mult.: 1
: 1.000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Cut Tape
14,77 kr.
8,58 kr.
7,53 kr.
6,67 kr.
Reel
4,24 kr.
Min.: 1
Mult.: 1
: 1.000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 605In Stock
Cut Tape
7,83 kr.
5,03 kr.
4,15 kr.
3,99 kr.
Reel
3,19 kr.
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape