Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 550V 4500A 10D Radial 245In Stock
13,20 kr.
8,13 kr.
5,59 kr.
4,61 kr.
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
5,26 kr.
3,37 kr.
2,10 kr.
1,43 kr.
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4.000Expected 21/12/2026
Cut Tape
2,44 kr.
1,99 kr.
1,06 kr.
0,701 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 22V 3KA MOV Disc 20mm 172In Stock
11,04 kr.
6,74 kr.
4,40 kr.
3,48 kr.
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 240V 6KA MOV Disc 14mm 309In Stock
5,84 kr.
3,78 kr.
2,36 kr.
1,60 kr.
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 826In Stock
6,42 kr.
3,87 kr.
2,43 kr.
1,81 kr.
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2.003In Stock
Cut Tape
12,16 kr.
7,53 kr.
5,18 kr.
4,27 kr.
Reel
3,42 kr.
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
0,709 kr.
0,418 kr.
0,321 kr.
0,298 kr.
0,254 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
0,836 kr.
0,485 kr.
0,38 kr.
0,351 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 7 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
2,50 kr.
2,04 kr.
1,08 kr.
0,709 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1.600In Stock
1,22 kr.
0,746 kr.
0,574 kr.
0,545 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 719In Stock
Cut Tape
5,26 kr.
3,39 kr.
2,11 kr.
1,45 kr.
Reel
1,10 kr.
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
3,08 kr.
1,99 kr.
1,25 kr.
0,85 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
4,81 kr.
3,10 kr.
1,93 kr.
1,32 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
4,81 kr.
3,10 kr.
1,93 kr.
1,32 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
4,10 kr.
2,65 kr.
1,66 kr.
1,13 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600In Stock
6.000Expected 17/03/2027
4,30 kr.
2,78 kr.
1,73 kr.
1,19 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
7,53 kr.
4,53 kr.
2,84 kr.
2,13 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2.4 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
6.000Expected 17/03/2027
4,88 kr.
3,10 kr.
2,50 kr.
2,38 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 510In Stock
1.200Expected 22/03/2027
26,18 kr.
18,13 kr.
17,16 kr.
14,92 kr.
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.295In Stock
4,56 kr.
2,69 kr.
1,87 kr.
1,73 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4.376In Stock
4,24 kr.
2,53 kr.
1,75 kr.
1,63 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors Multi Layer HS 2.490In Stock
5,58 kr.
3,33 kr.
2,31 kr.
2,14 kr.
Min.: 1
Mult.: 1
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
Littelfuse Varistors Multi Layer HS 2.400In Stock
5,58 kr.
3,33 kr.
2,31 kr.
2,14 kr.
Min.: 1
Mult.: 1
MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 30 V 22 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 243In Stock
6,48 kr.
4,20 kr.
3,69 kr.
2,88 kr.
2,86 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 20 mm 2 kA 12 J 18 nF - 55 C + 85 C Bulk