Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1.626In Stock
4,17 kr.
2,92 kr.
2,66 kr.
2,60 kr.
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 313In Stock
Cut Tape
27,83 kr.
25,44 kr.
23,42 kr.
Reel
21,11 kr.
19,62 kr.
16,41 kr.
Min.: 1
Mult.: 1
: 108
SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2.427In Stock
5,33 kr.
3,75 kr.
3,43 kr.
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4.054In Stock
3,08 kr.
1,94 kr.
1,69 kr.
1,57 kr.
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4.371In Stock
2,37 kr.
1,67 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1.245 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 27In Stock
365,61 kr.
302,20 kr.
283,48 kr.
275,35 kr.
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 3.964In Stock
Cut Tape
4,30 kr.
2,72 kr.
2,25 kr.
2,12 kr.
Reel
1,73 kr.
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V
6.039In Stock
Cut Tape
2,76 kr.
1,71 kr.
1,51 kr.
1,42 kr.
Reel
1,25 kr.
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V
7.821In Stock
Cut Tape
1,73 kr.
1,07 kr.
0,843 kr.
0,798 kr.
Reel
0,701 kr.
Min.: 1
Mult.: 1
: 4.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
4.800In Stock
Cut Tape
3,92 kr.
2,48 kr.
2,01 kr.
1,95 kr.
Reel
1,92 kr.
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 16 V 40V 1.248In Stock
Cut Tape
8,28 kr.
5,42 kr.
4,79 kr.
4,50 kr.
Reel
4,13 kr.
Min.: 1
Mult.: 1
: 1.250
VJ MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 16 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 9.771In Stock
Cut Tape
1,73 kr.
1,06 kr.
0,836 kr.
0,798 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 3.500
AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 300Vrms 5mm Bulk L1 12.285In Stock
4,56 kr.
2,92 kr.
2,38 kr.
2,27 kr.
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
Bourns Varistors CV 510 K 20 B L1 4.087In Stock
25,66 kr.
16,56 kr.
14,92 kr.
12,91 kr.
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 20mm Bulk L1 6.005In Stock
16,86 kr.
12,61 kr.
11,49 kr.
9,85 kr.
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 330 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 973In Stock
10,89 kr.
7,68 kr.
6,80 kr.
5,99 kr.
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 10.916In Stock
Cut Tape
14,62 kr.
9,10 kr.
6,74 kr.
6,27 kr.
Reel
5,54 kr.
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 150volts 14mm 5.630In Stock
Cut Tape
2,37 kr.
1,48 kr.
1,18 kr.
Reel
1,12 kr.
1,04 kr.
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 270votls 20mm 2.486In Stock
4,24 kr.
2,67 kr.
2,17 kr.
2,06 kr.
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors ZV 11V 10% 7.956In Stock
Cut Tape
2,37 kr.
1,45 kr.
1,16 kr.
1,10 kr.
Reel
0,918 kr.
Min.: 1
Mult.: 1
: 4.000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 3.325In Stock
Cut Tape
6,80 kr.
4,86 kr.
3,69 kr.
3,49 kr.
3,31 kr.
Reel
3,31 kr.
Min.: 1
Mult.: 1
: 4.000
WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5.237In Stock
Cut Tape
4,49 kr.
4,48 kr.
4,42 kr.
4,23 kr.
Reel
3,14 kr.
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3.182In Stock
Cut Tape
5,01 kr.
3,22 kr.
2,63 kr.
2,51 kr.
Reel
2,41 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 4.843In Stock
Cut Tape
3,40 kr.
2,14 kr.
1,86 kr.
1,72 kr.
Reel
1,40 kr.
Min.: 1
Mult.: 1
: 500
UltraMOV 385 VDC 775 V Reel, Cut Tape
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3.903In Stock
3,60 kr.
2,27 kr.
2,00 kr.
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk