Varistors

Results: 21.687
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5.008In Stock
Cut Tape
7,38 kr.
4,46 kr.
2,84 kr.
2,16 kr.
Reel
1,65 kr.
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 19.673In Stock
Cut Tape
0,709 kr.
0,433 kr.
0,328 kr.
0,306 kr.
Reel
0,261 kr.
Min.: 1
Mult.: 1
: 10.000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 53VDC 200pF 10% AEC-Q200 7.394In Stock
Cut Tape
1,80 kr.
1,09 kr.
0,858 kr.
0,813 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 2.000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 53 VDC 72 V 142 V 100 A 300 mJ 200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 95VAC 10% 7mm StandarD 6.000In Stock
Cut Tape
2,31 kr.
1,40 kr.
1,12 kr.
1,06 kr.
Reel
0,873 kr.
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 250 A 7.6 J 335 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.469In Stock
3,98 kr.
2,51 kr.
2,04 kr.
1,94 kr.
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 150VAC 10% 10mm AdvanceD 3.940In Stock
3,08 kr.
1,93 kr.
1,55 kr.
1,36 kr.
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm AdvanceD 2.701In Stock
6,80 kr.
4,42 kr.
3,65 kr.
3,51 kr.
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD 2.772In Stock
6,67 kr.
4,31 kr.
3,55 kr.
3,40 kr.
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Cut Tape
5,20 kr.
3,36 kr.
2,09 kr.
1,43 kr.
Reel
0,709 kr.
Min.: 1
Mult.: 1
: 4.000
Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 250VAC 10% 3225mm 3.763In Stock
Cut Tape
10,52 kr.
6,48 kr.
4,21 kr.
3,33 kr.
Reel
2,22 kr.
Min.: 1
Mult.: 1
: 2.000
CU Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 750VDC 1W 7500A L/S=10mm Long LD 3.000In Stock
8,50 kr.
5,56 kr.
5,07 kr.
4,75 kr.
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 125 C Bulk

TDK Varistors 30VAC 10% 5mm StandarD 5.426In Stock
Cut Tape
2,37 kr.
1,47 kr.
1,17 kr.
1,11 kr.
Reel
0,962 kr.
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 10mm StandarD 8.043In Stock
2,63 kr.
1,63 kr.
1,31 kr.
1,22 kr.
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 10mm StandarD 3.538In Stock
4,74 kr.
3,03 kr.
2,47 kr.
2,36 kr.
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5.513In Stock
2,82 kr.
1,77 kr.
1,42 kr.
1,35 kr.
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 1206 20Vrms 200A 3.853In Stock
Cut Tape
4,10 kr.
2,59 kr.
2,10 kr.
2,00 kr.
Reel
1,76 kr.
Min.: 1
Mult.: 1
: 3.000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CeraDiode , Max. working voltage=36V DC 17.677In Stock
Cut Tape
1,22 kr.
0,724 kr.
0,567 kr.
0,53 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 10.000
Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
TDK Varistors 230VAC 10% 3225mm 3.516In Stock
5,39 kr.
3,45 kr.
2,82 kr.
2,69 kr.
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2.265In Stock
8,88 kr.
5,83 kr.
5,16 kr.
4,84 kr.
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A102
3.947In Stock
9,10 kr.
6,02 kr.
5,21 kr.
5,10 kr.
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors 14mm D type 680volts 7.5KA 382J 600pF 10.000In Stock
10,22 kr.
5,22 kr.
5,11 kr.
5,07 kr.
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12.276In Stock
1,99 kr.
1,23 kr.
0,962 kr.
0,933 kr.
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber 7.800In Stock
3,46 kr.
2,02 kr.
1,76 kr.
1,67 kr.
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620VDC 1W 7500A L/S=10mm Long LD 3.700In Stock
9,77 kr.
6,41 kr.
5,63 kr.
5,28 kr.
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17.5 mm 7.5 kA 382 J 650 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A751
1.066In Stock
25,29 kr.
14,55 kr.
14,02 kr.
13,06 kr.
12,83 kr.
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C