Varistors

Results: 21.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1.569In Stock
Cut Tape
3,60 kr.
2,94 kr.
1,56 kr.
1,03 kr.
Reel
0,649 kr.
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 27V 2KA MOV Disc 20mm 240In Stock
8,80 kr.
5,34 kr.
3,50 kr.
2,76 kr.
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 16 J 13 nF - 40 C + 105 C Bulk
YAGEO Varistors 330V 2.5KA MOV Disc 10mm 1.000In Stock
4,04 kr.
3,35 kr.
1,78 kr.
1,16 kr.
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm 359In Stock
5,58 kr.
3,36 kr.
2,10 kr.
1,58 kr.
Min.: 1
Mult.: 1
10H MOVs Through Hole Radial 275 VAC 350 VDC 430 V 430 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO Varistors 680V 0.4KA MOV Disc 5mm 451In Stock
3,78 kr.
3,12 kr.
1,66 kr.
0,94 kr.
0,47 kr.
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 5 mm 400 A 21 J 35 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 82In Stock
21,41 kr.
13,58 kr.
10,44 kr.
9,85 kr.
Min.: 1
Mult.: 1
20N MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm 879In Stock
Cut Tape
6,16 kr.
3,69 kr.
2,31 kr.
1,74 kr.
Reel
1,54 kr.
Min.: 1
Mult.: 1
: 1.000
14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1.879In Stock
Cut Tape
3,08 kr.
2,54 kr.
1,35 kr.
0,888 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
2,18 kr.
1,77 kr.
0,94 kr.
0,619 kr.
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 246In Stock
Cut Tape
3,40 kr.
2,80 kr.
1,48 kr.
0,977 kr.
Reel
0,507 kr.
Min.: 1
Mult.: 1
: 2.000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 997In Stock
3,53 kr.
2,93 kr.
1,55 kr.
1,03 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
5,65 kr.
3,63 kr.
2,26 kr.
1,54 kr.
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 185In Stock
Cut Tape
5,84 kr.
3,50 kr.
2,19 kr.
Reel
1,45 kr.
1,31 kr.
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 390In Stock
7,68 kr.
4,66 kr.
2,98 kr.
2,26 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 800In Stock
4,30 kr.
2,78 kr.
1,73 kr.
1,19 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
6,80 kr.
4,10 kr.
2,57 kr.
1,92 kr.
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 500In Stock
7,12 kr.
4,28 kr.
2,73 kr.
2,07 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 713In Stock
Cut Tape
3,08 kr.
2,82 kr.
2,60 kr.
2,42 kr.
Reel
2,03 kr.
Min.: 1
Mult.: 1
: 1.000
WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 1000A 2220 AEC-Q200 1.753In Stock
Cut Tape
13,58 kr.
8,50 kr.
6,26 kr.
5,85 kr.
Reel
4,10 kr.
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2.770In Stock
Cut Tape
3,92 kr.
3,21 kr.
1,70 kr.
1,13 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 4.000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4.444In Stock
2,63 kr.
1,63 kr.
1,57 kr.
1,49 kr.
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6.327In Stock
2,44 kr.
1,51 kr.
1,31 kr.
1,22 kr.
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 4.652In Stock
2,89 kr.
1,81 kr.
1,57 kr.
1,45 kr.
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3.592In Stock
Cut Tape
4,42 kr.
2,81 kr.
2,45 kr.
1,88 kr.
Reel
1,80 kr.
1,72 kr.
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 110V 1200A 200pF
7.176In Stock
Cut Tape
2,57 kr.
1,58 kr.
1,37 kr.
1,26 kr.
Reel
0,97 kr.
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape