16 mm Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Amphenol Piher Potentiometers 4.7M ohm 20% Single 16mm Carbon Pot 410In Stock
25,51 kr.
21,26 kr.
18,72 kr.
17,75 kr.
Min.: 1
Mult.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 4.7 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Smooth / Slotted 4 mm 3.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Alps Alpine RK1631110U0Q
Alps Alpine Potentiometers 16mm Sgl Unit Horiz Knurled 56In Stock
200Expected 02/02/2027
31,63 kr.
26,41 kr.
23,20 kr.
20,74 kr.
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Bulk