M10 Potentiometers

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers Non-Stocked Lead-Time 12 Weeks
197,54 kr.
158,15 kr.
142,04 kr.
135,03 kr.
Min.: 1
Mult.: 1
Panel Mount Potentiometer 10 MOhms Linear 10 mW 350 V 10 % Cermet Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C
Vishay / Sfernice Potentiometers 3watts 4.7Kohms 10% 25mm slotted Non-Stocked Lead-Time 10 Weeks
579,87 kr.
491,24 kr.
476,77 kr.
Min.: 20
Mult.: 10
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 3 W 300 V 10 % Cermet Knurled / Slotted 6 mm 25 mm 10 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk