MELF 0204 MELF Resistors

Results: 9.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm 13 14.638In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm 1.460In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20ohms 1% 50ppm 13 26.684In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 20 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20ohms 1% 50ppm 4.259In Stock
6.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 20 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.05Kohms 1% 50ppm 3.013In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 2.05 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 21Kohms 1% 50ppm 4.580In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 215ohms 1% 50ppm 4.242In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 215 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.15Kohms 1% 50ppm 4.647In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 2.15 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 21.5Kohms 1% 50ppm 3.091In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 21.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 215Kohms 1% 50ppm 2.293In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 215 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220ohms 1% 50ppm 13 14.256In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 220 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220ohms 1% 50ppm 3.652In Stock
6.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 220 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2Kohms 1% 50ppm 13" 14.285In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 2.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2Kohms 1% 50ppm 9.097In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 2.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 22kohms 1% 50ppm 4.577In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 22 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220Kohms 1% 50ppm 13" 24.456In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 220 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220Kohms 1% 50ppm 5.530In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 220 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2Mohms 1% 50ppm 3.000In Stock
3.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 2.2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2ohms 1% 50ppm 13 10.338In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 2.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2ohms 1% 50ppm 6.965In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 2.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 22ohms 1% 50ppm 13 11.157In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 22 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 22ohms 1% 50ppm 94In Stock
9.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 22 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 221ohms 1% 50ppm 13 12.899In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 221 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 221ohms 1% 50ppm 3.443In Stock
3.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 221 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.21Kohms 1% 50ppm 13" 11.154In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 2.21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel