0402 Thick Film Resistors - SMD

Results: 5.737
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 100kOhms 1/32W 0100 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 80.000

Reel, Cut Tape, MouseReel RC L 100 kOhms 30 mW (1/32 W) 5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.2kOhms 1/32W 0100 5% Non-Stocked Lead-Time 8 Weeks
Min.: 80.000
Mult.: 80.000
: 80.000

Reel RC L 2.2 kOhms 30 mW (1/32 W) 5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 27kOhms 1/32W 0100 0.5% Non-Stocked
Min.: 20.000
Mult.: 20.000
: 20.000

Reel RC L 27 kOhms 30 mW (1/32 W) 0.5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33kOhms 1/32W 0100 0.5% Non-Stocked
Min.: 20.000
Mult.: 5.000
: 5.000

Reel RC L 33 kOhms 30 mW (1/32 W) 0.5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34.8Ohms 1/32W 0100 0.5% Non-Stocked
Min.: 20.000
Mult.: 20.000
: 20.000

Reel RC L 34.8 Ohms 30 mW (1/32 W) 0.5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 78.7kOhms 1/32W 0100 0.5% Non-Stocked
Min.: 20.000
Mult.: 5.000
: 5.000

Reel RC L 78.7 kOhms 30 mW (1/32 W) 0.5 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Bourns Thick Film Resistors - SMD 15.4k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 15.4 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 2k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 20 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 300 OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 300 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 365k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 365 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 6.04k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 6.04 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 7.15k OHMS 1% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 71.5 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 10k OHMS 5% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 10 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Bourns Thick Film Resistors - SMD 4.7k OHMS 5% 01005 Anti-Sulfer Non-Stocked
Min.: 200.000
Mult.: 40.000
: 40.000

Reel CR01005-AS 4.7 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 30 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Anti-Sulfur Resistors
Panasonic Industry Thick Film Resistors - SMD ZERO OHM JUMPER Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

ERJ-U 0 Ohms 31 mW 0 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Panasonic Industry Thick Film Resistors - SMD 01005 1KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel ERJ-U 1 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 102Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 102 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.02KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 1.02 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.2KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 10.2 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 102KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 102 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 105Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 105 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.05KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 1.05 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.5KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 10.5 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 105KOhm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 105 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 107Ohm 1% Anti-Sulf Non-Stocked Lead-Time 41 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Reel ERJ-U 107 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200