LVCMOS, HCMOS Standard Clock Oscillators

Results: 28.437
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 125.MHz -20C +70C 3.3V 50ppm N/A
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 30 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8009B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 125MHz -20C +70C 3.3V 50ppm Non-Stocked
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 30 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT8009B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 14.7456MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 14.7456 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators 2520, 50ppm, 2.25V-3.63V, 8.192MHz, OE, Default, 3K T&R 8mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2.5 mm x 2 mm 8.192 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel
SiTime Standard Clock Oscillators -20 to 70C, SOT23, 50ppm, Default Dr Str, 3.3V, 14.7456MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators SOT-23-5 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel
SiTime Standard Clock Oscillators -20 to 70C, SOT23, 50ppm, Default Dr Str, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators SOT-23-5 48 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 3.6864MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators SOT-23-5 3.6864 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel
SiTime SiT1602BIB11-30S-33.333300G
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.0V, 33.3333MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 33.3333 MHz 20 PPM 15 pF 2.7 V 3.3 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-18E-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 1.8V, 66.66666MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-18E-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 1.8V, 74.175824MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-18N-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 1.8V, 66.66666MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-18N-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 1.8V, 74.175824MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-18S-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 1.8V, 66.66666MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-18S-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 1.8V, 74.175824MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-25E-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.5V, 66.66666MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-25E-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.5V, 74.175824MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-25N-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.5V, 66.66666MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-25N-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.5V, 74.175824MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-25S-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.5V, 66.66666MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-25S-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.5V, 74.175824MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-28E-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.8V, 66.66666MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 2.52 V 3.08 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-28E-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.8V, 74.175824MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 2.52 V 3.08 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-28N-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.8V, 66.66666MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 2.52 V 3.08 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-28N-74.175824X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.8V, 74.175824MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 74.175824 MHz 20 PPM 15 pF 2.52 V 3.08 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel
SiTime SiT1602BC-31-28S-66.666660X
SiTime Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 2.8V, 66.66666MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 20 PPM 15 pF 2.52 V 3.08 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1602B Reel, Cut Tape, MouseReel