Standard Clock Oscillators

 Standard Clock Oscillators
Standard Clock Oscillators are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including ABRACON, Crystek, CTS, ECS, Epson, KYOCERA AVX, Renesas, Skyworks & more. 
More...

Please view our large selection of standard clock oscillators below.
Results: 234.516
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 27.00MHZ 1.8/2.5/3.3 volts 3.380In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS 4.617In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 50.0MHz 25ppm 2.5 x 2.0mm 3.649In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 100.0MHz 50ppm 3.2 x 2.5mm 1.331In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) WE-SPXO Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 12.0MHz 50ppm 7.0 x 5.0mm 1.492In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.2 mm x 5.2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) WE-SPXO Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 25.0MHz 50ppm 2.5 x 2.0mm 7.930In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) WE-SPXO Reel, Cut Tape

Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 1.827In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) FK Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 32.768 KHz, 1.8V 25 ppm, LVCMOS 2.912In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 14.31818MHz 30ppm -20C - 70C CMOS 5V 759In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 14.31818 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 30ppm -20C - 70C CMOS 5V 777In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 12MHz 30ppm -20C - 70C CMOS 3.3V 8.498In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.576 MHZ CMOS SMD 1.449In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24.576 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 30ppm -40C - 105C CMOS 1.8V 1.292In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2.554In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 114.285MHz 25ppm -40C - 85C HCSL 3.3V 977In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 114.285 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 3.955In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 ASDKDVAIG Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 20 MHz, HCMOS 3.3V, 25 ppm 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 74.25 MHz, HCMOS 3.3V, 25 ppm 1.714In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 74.25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 150 MHz, LVDS 2.5V, 25 ppm 945In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 150 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 155.52 MHz, LVDS 2.5V, 25 ppm 950In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 155.52 MHz 25 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 300 MHz, LVDS 2.5V, 50 ppm 998In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 300 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUL7 5032 HCMOS XO LOW JITTER 825In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 100 MHz, LVDS 1.8V, 25 ppm 2.384In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUO5 5032 HCMOS XO LOW JITTER 861In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape, MouseReel

KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.680In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 2 MHz 20 PPM 15 pF 1.71 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Clock Z Reel, Cut Tape, MouseReel