ECS-P143-10-AN

ECS
520-ECS-P143-10-AN
ECS-P143-10-AN

Mfr.:

Description:
Programmable Oscillators 10MHz 3.3V 100ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Programmable Oscillators
RoHS:  
REACH - SVHC:
Standard Oscillators
20.7 mm x 13.2 mm
10 MHz
100 PPM
30 pF
2.97 V
CMOS
SMD/SMT
- 40 C
+ 85 C
20.7 mm
13.2 mm
1.7 mm
Programmable Oscillators
ECS-P143
Bulk
Brand: ECS
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,74 kr. 52,74 kr.
45,88 kr. 458,80 kr.
43,34 kr. 1.083,50 kr.
41,55 kr. 2.077,50 kr.
41,48 kr. 4.148,00 kr.
40,58 kr. 10.145,00 kr.
39,17 kr. 19.585,00 kr.
2.500 Quote