Reel Oscillators

Results: 386.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Renesas Electronics Standard Clock Oscillators 40 MHz, LVDS 3.3V, 50 ppm 754In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUL5 5032 HCMOS XO LOW JITTER 97In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 390.625 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUL5 5032 LVDS XO LOW JITTER 3In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 875 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm 5In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators CDFN-4 12 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape
KYOCERA AVX MC2520Z40.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators Reel, Cut Tape
ABRACON ISM95-3251AH-1.000MHZ
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 1MHz 25ppm -40C - 85C CMOS 3.3V 1.801In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON ISM95-3251AH-33.333MHZ
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33.333MHz 25ppm -40C - 85C CMOS 3.3V 1.822In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators Reel, Cut Tape
KYOCERA AVX MC2520Z60.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.728In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 764In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 40.68 MHz, 100.0 ppm, -10 To +70 C, 5.0V+-10%, HCMOS, 7 x 5 mm 80In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 40.68 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 537In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 450In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 66MHz 3.3Vdc 50ppm -10C to +70C 257In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon VCXO Oscillators 24.576MHz 0C +70C APR 50ppm 583In Stock
1.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 5 mm 1.65 mm Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 66.666MHz SMD 5.0mm x 7.0mm 50ppm -40 C to +85 C 125In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 1.8432MHz 50ppm -40C - 85C CMOS 3.3V 41In Stock
1.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1008 (2520 metric) 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 100.000MHZ CMOS SMD 1.197In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24.576MHz 30ppm -10C - 70C CMOS 1.8V 380In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD 728In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 60MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 595In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1310 (3225 metric) 60 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16.384MHz 100ppm -40C - 85C CMOS 3.3V 71In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16.384 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 26MHz 100ppm -40C - 85C CMOS 3.3V 935In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 712In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.000 MHZ 15PF 3.3V 189In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 33 MHZ 2.97V 300In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel