LVCMOS, HCMOS Oscillators

Results: 4.516
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 21.474837MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 21.474837 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 11.0592MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 11.0592 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 2.25V-3.63V, 10MHz, ST, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 10 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) AEC-Q100 Reel

SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1

MEMS Oscillators 50 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 1.8V, 37.125MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 37.125 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 2.25V-3.63V, 24.545454MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MEMS Oscillators 24.545454 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 28.63636MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MEMS Oscillators 28.63636 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 16.384MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MEMS Oscillators 16.384 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 24 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 24MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MEMS Oscillators 24 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 16MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MEMS Oscillators 16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators 100MHz 1.8V 25ppm -40 to 85C 1K T&R 8mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel
SiTime MEMS Oscillators 1MHz, 50ppm, 3.3V, -40 to 85C, 1K/reel 8mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 1 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SiT1602BIB11-30S-33.333300G
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.0V, 33.3333MHz, ST, 250 pcs T&R 8 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 33.3333 MHz 20 PPM 15 pF 2.7 V 3.3 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-18E-66.666660X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 66.66666MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 66.66666 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-18E-74.175824X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 74.175824MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 74.175824 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-18N-66.666660X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 66.66666MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 66.66666 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-18N-74.175824X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 74.175824MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 74.175824 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-18S-66.666660X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 66.66666MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 66.66666 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-18S-74.175824X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 74.175824MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 74.175824 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25E-66.666660X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 66.66666MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 66.66666 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25E-74.175824X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 74.175824MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 74.175824 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-66.666660X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 66.66666MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 66.66666 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel