CMOS Oscillators

Results: 41.746
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 991In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 6.157In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 3.531In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel, Cut Tape
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 2.448In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 3.2 x 2.5 x 1.2mm 5.475In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 12.0MHz 3.2 x 2.5 x 1.2mm 1.894In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 20.0MHz 3.2 x 2.5 x 1.2mm 2.579In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 20 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 3.168In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 2.738In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 2.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1.854In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 195In Stock
1.525Expected 05/10/2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm 2.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 2.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000
MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 6.256In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 3.582In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.0000MHZ Clock OSC IL CMOS 2.302In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ Clock OSC IL CMOS 2.033In Stock
2.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS 1.963In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 80.0000MHZ Clock OSC IL CMOS 419In Stock
6.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125 MHz 20 PPM 15pF 1.822In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 125 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 20 PPM 15 pF 5.456In Stock
2.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.0000MHZ Clock OSC IL CMOS 4.127In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 4.965In Stock
6.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 4.696In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel