0 C Oscillators

Results: 1.107
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 949In Stock
20,96 kr.
18,28 kr.
16,49 kr.
15,82 kr.
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN ECS-2200 XO (Standard) 25MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 994In Stock
20,96 kr.
18,28 kr.
16,11 kr.
15,67 kr.
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 25 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 762In Stock
22,08 kr.
19,17 kr.
17,31 kr.
16,64 kr.
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN 25MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 692In Stock
400Expected 22/06/2027
22,16 kr.
19,17 kr.
17,53 kr.
16,64 kr.
Min.: 1
Mult.: 1
No
Standard Oscillators 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ABRACON Standard Clock Oscillators MEM's Oscillator, Plastic, HCMOS/TTL, 12.000MHZ, 50ppm 0-70C, 5 x 3.2 x 1.125, 3 Vdc, High Shock, 9In Stock
Cut Tape
17,46 kr.
Reel
10,59 kr.
Min.: 1
Mult.: 1
: 1.000
MEMS Oscillators 2013 (5032 metric) 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 50.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 853In Stock
20,96 kr.
18,28 kr.
16,11 kr.
15,67 kr.
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 50 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 467In Stock
20,96 kr.
18,28 kr.
16,11 kr.
15,67 kr.
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 10.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 348In Stock
2.000Expected 27/07/2027
22,90 kr.
19,92 kr.
17,83 kr.
17,16 kr.
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 10 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 20.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 317In Stock
20,96 kr.
17,68 kr.
16,11 kr.
15,67 kr.
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 40.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 522In Stock
1.000Expected 08/06/2027
20,96 kr.
18,28 kr.
16,11 kr.
15,67 kr.
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 40 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 998In Stock
22,45 kr.
19,47 kr.
17,46 kr.
16,79 kr.
Min.: 1
Mult.: 1
Standard Oscillators 8 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 1.8V 33.33MHz SMD CLOCK 230In Stock
Cut Tape
15,44 kr.
13,50 kr.
12,16 kr.
11,71 kr.
Reel
10,00 kr.
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 33.33 MHz 50 PPM 30 pF 1.8 V 1.8 V HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 40MHz SMD CLOCK 394In Stock
Cut Tape
15,29 kr.
13,28 kr.
12,09 kr.
11,56 kr.
Reel
10,00 kr.
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 50MHz SMD CLOCK 854In Stock
1.000Expected 17/11/2026
Cut Tape
11,49 kr.
10,00 kr.
Reel
10,00 kr.
9,10 kr.
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 20MHz SMD CLOCK 410In Stock
Cut Tape
16,71 kr.
14,47 kr.
13,06 kr.
12,61 kr.
Reel
10,00 kr.
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 33.33MHz SMD CLOCK 182In Stock
Cut Tape
10,00 kr.
Reel
10,00 kr.
9,10 kr.
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 33.33 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 4MHz SMD CLOCK 490In Stock
Cut Tape
10,74 kr.
10,00 kr.
Reel
10,00 kr.
9,10 kr.
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C 2In Stock
30Expected 09/02/2027
788,90 kr.
763,83 kr.
Min.: 1
Mult.: 1
OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ECS Standard Clock Oscillators DIP-14 5V 1MHz 483In Stock
24,02 kr.
20,89 kr.
17,98 kr.
17,31 kr.
Min.: 1
Mult.: 1
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 10MHz 473In Stock
22,53 kr.
19,55 kr.
17,68 kr.
16,93 kr.
Min.: 1
Mult.: 1
Standard Oscillators Full Size 10 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 661In Stock
19,92 kr.
16,79 kr.
15,89 kr.
15,37 kr.
Min.: 1
Mult.: 1
Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 20MHz 441In Stock
1.000Expected 17/11/2026
20,96 kr.
18,13 kr.
16,49 kr.
15,82 kr.
Min.: 1
Mult.: 1
Standard Oscillators Full Size 20 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 25MHz 30In Stock
22,08 kr.
19,17 kr.
17,53 kr.
16,71 kr.
Min.: 1
Mult.: 1
Standard Oscillators Full Size 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 32MHz 52In Stock
22,01 kr.
19,17 kr.
17,31 kr.
16,64 kr.
Min.: 1
Mult.: 1
Standard Oscillators Full Size 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 246In Stock
20,89 kr.
18,20 kr.
16,41 kr.
15,82 kr.
Min.: 1
Mult.: 1
Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube