F50 Ferrite Beads

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 4.462In Stock
Cut Tape
0,895 kr.
0,634 kr.
0,50 kr.
0,448 kr.
Reel
0,224 kr.
Min.: 1
Mult.: 1
: 3.000
ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms
3.000Expected 09/11/2026
8,43 kr.
5,95 kr.
5,10 kr.
4,51 kr.
Reel
2,92 kr.
Min.: 1
Mult.: 1
: 1.500
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
TDK Ferrite Beads 11ohms@100MHz 1.5A Signal Line AEC-Q200 1.420In Stock
Cut Tape
1,86 kr.
1,31 kr.
1,01 kr.
0,903 kr.
0,627 kr.
Min.: 1
Mult.: 1
HF-ACC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 1.5 A 25 % 30 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel