Shielded Ferrite Beads

Results: 1.376
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0603 30ohms 5000mA Power Line AEC-Q200 19.615In Stock
44.000On Order
Cut Tape
0,642 kr.
0,433 kr.
0,336 kr.
0,298 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 41.645In Stock
48.000Expected 02/02/2027
Cut Tape
0,642 kr.
0,433 kr.
0,336 kr.
0,298 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 526In Stock
40.000On Order
Cut Tape
0,642 kr.
0,366 kr.
0,291 kr.
0,254 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 45.284In Stock
32.000Expected 15/02/2027
Cut Tape
0,642 kr.
0,395 kr.
0,336 kr.
0,298 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 452In Stock
68.000On Order
Cut Tape
0,962 kr.
0,656 kr.
0,552 kr.
0,522 kr.
Reel
0,246 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 2A 40mOhms 0603 Ferrite Chip 65.752In Stock
240.000On Order
Cut Tape
0,642 kr.
0,366 kr.
0,291 kr.
0,254 kr.
Reel
0,134 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 2000mA Power Line AEC-Q200 17.543In Stock
20.000Expected 11/01/2027
Cut Tape
0,709 kr.
0,455 kr.
0,343 kr.
0,321 kr.
Reel
0,172 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 150ohms 1.8A 50mOhms 0603 Ferrite Chip 2.431In Stock
44.000On Order
Cut Tape
0,642 kr.
0,366 kr.
0,283 kr.
0,254 kr.
Reel
0,127 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip 39.366In Stock
Cut Tape
0,642 kr.
0,366 kr.
0,291 kr.
0,254 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 6.480In Stock
8.000Expected 06/01/2027
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 2300mA Power Line AEC-Q200 5.295In Stock
Cut Tape
0,642 kr.
0,433 kr.
0,343 kr.
0,306 kr.
Reel
0,157 kr.
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms @ 100MHz 0.200 A 1000.00 mOhm 11.285In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,254 kr.
0,209 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 15.000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms @ 100MHz 0.200 A 1400.00 mOhm 22.850In Stock
Cut Tape
0,642 kr.
0,298 kr.
0,239 kr.
0,209 kr.
Reel
0,09 kr.
Min.: 1
Mult.: 1
: 15.000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,120 OHM 11.426In Stock
Cut Tape
1,60 kr.
1,13 kr.
0,888 kr.
0,791 kr.
Reel
0,463 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 150 OHMS+ / -25%, T&R 14.683In Stock
28.000Expected 24/11/2026
Cut Tape
1,22 kr.
0,843 kr.
0,656 kr.
0,582 kr.
Reel
0,321 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,60 OHM 7.626In Stock
Cut Tape
1,60 kr.
1,13 kr.
0,873 kr.
0,776 kr.
Reel
0,455 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 330 OHMS+ / -25%, T&R 21.458In Stock
Cut Tape
1,28 kr.
0,895 kr.
0,694 kr.
0,619 kr.
Reel
0,366 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,80 OHM 405In Stock
Cut Tape
2,18 kr.
1,50 kr.
1,18 kr.
1,04 kr.
Reel
0,53 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0806 ,120 OHMS + / -30%,T&R 4.375In Stock
16.000Expected 17/03/2027
Cut Tape
1,35 kr.
0,925 kr.
0,731 kr.
0,634 kr.
Reel
0,328 kr.
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1210,1000 OHM 3.616In Stock
5.000Expected 25/11/2026
Cut Tape
6,09 kr.
4,24 kr.
3,65 kr.
3,25 kr.
Reel
2,07 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1810, 1000 OHMS+ / -30%, T&R 99In Stock
35.000Expected 25/11/2026
Cut Tape
5,65 kr.
4,00 kr.
3,42 kr.
3,04 kr.
Reel
1,77 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1000 OHM 1.746In Stock
Cut Tape
12,91 kr.
8,95 kr.
7,68 kr.
6,80 kr.
Reel
4,89 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1600 OHM 1.110In Stock
Cut Tape
12,91 kr.
8,95 kr.
7,68 kr.
6,80 kr.
Reel
4,89 kr.
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS+ / -30%, T&R 31.299In Stock
28.000Expected 25/11/2026
Cut Tape
0,768 kr.
0,53 kr.
0,41 kr.
0,373 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 8 OHMS+ / -30%, T&R 10.386In Stock
Cut Tape
0,836 kr.
0,597 kr.
0,47 kr.
0,418 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel