Shielded Ferrite Beads

Results: 1.376
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 10Ohms RDC=0.025Ohms 1000mA 12.763In Stock
Cut Tape
0,642 kr.
0,231 kr.
0,187 kr.
0,164 kr.
Reel
0,09 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.25Ohms 500mA 17.411In Stock
Cut Tape
0,642 kr.
0,231 kr.
0,187 kr.
0,164 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.29Ohms 450mA 139.222In Stock
Cut Tape
0,768 kr.
0,246 kr.
0,209 kr.
0,179 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.20Ohms 500mA 40.000In Stock
Cut Tape
0,709 kr.
0,246 kr.
0,209 kr.
0,172 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.50Ohms 300mA 79.140In Stock
Cut Tape
0,642 kr.
0,254 kr.
0,209 kr.
0,187 kr.
Reel
0,097 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.20Ohms 500mA 3.933In Stock
Cut Tape
0,642 kr.
0,269 kr.
0,209 kr.
0,194 kr.
Reel
0,067 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.52Ohms 300mA 16.358In Stock
Cut Tape
0,642 kr.
0,276 kr.
0,216 kr.
0,201 kr.
Reel
0,082 kr.
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.030Ohms 3000mA 7.429In Stock
80.000Expected 19/01/2027
Cut Tape
0,642 kr.
0,373 kr.
0,328 kr.
0,291 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 23.806In Stock
80.000Expected 25/01/2027
Cut Tape
0,642 kr.
0,41 kr.
0,366 kr.
0,306 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4500mA 15.590In Stock
Cut Tape
0,642 kr.
0,41 kr.
0,328 kr.
0,291 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4.5 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60 OHM 4A 19.158In Stock
Cut Tape
0,642 kr.
0,41 kr.
0,328 kr.
0,291 kr.
Reel
0,164 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 70Ohms RDC=0.020Ohms 4000mA 31.967In Stock
80.000Expected 27/01/2027
Cut Tape
0,642 kr.
0,41 kr.
0,328 kr.
0,291 kr.
Reel
0,149 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA 3.798In Stock
16.000Expected 05/01/2027
Cut Tape
0,895 kr.
0,552 kr.
0,477 kr.
0,41 kr.
Reel
0,224 kr.
Min.: 1
Mult.: 1
: 4.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.012Ohms 6000mA 1.092In Stock
27.000Expected 15/12/2026
Cut Tape
1,35 kr.
0,955 kr.
0,813 kr.
0,709 kr.
Reel
0,455 kr.
Min.: 1
Mult.: 1
Max.: 24.000
: 3.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 3.351In Stock
Cut Tape
1,41 kr.
0,992 kr.
0,776 kr.
0,694 kr.
Reel
0,373 kr.
Min.: 1
Mult.: 1
: 3.000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 ohm 25% SMD Chip Beads 214.634In Stock
Cut Tape
0,709 kr.
0,149 kr.
0,142 kr.
0,112 kr.
Reel
0,052 kr.
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0402 Case Size Multilayer Chip Bead 252In Stock
Cut Tape
1,48 kr.
1,01 kr.
0,798 kr.
0,701 kr.
Reel
0,358 kr.
Min.: 1
Mult.: 1
: 10.000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 43.390In Stock
Cut Tape
0,895 kr.
0,574 kr.
0,455 kr.
0,403 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 2.065In Stock
Cut Tape
1,92 kr.
1,37 kr.
1,06 kr.
0,94 kr.
Reel
0,574 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 11.815In Stock
Cut Tape
1,16 kr.
0,798 kr.
0,597 kr.
0,552 kr.
Reel
0,343 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 10.610In Stock
20.000Expected 16/04/2027
Cut Tape
1,03 kr.
0,709 kr.
0,56 kr.
0,492 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 3312 Case Size Multilayer Chip Bead 636In Stock
Cut Tape
13,50 kr.
9,40 kr.
8,06 kr.
7,83 kr.
Reel
5,12 kr.
Min.: 1
Mult.: 1
: 2.500
25 Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 250 mA 1.2 Ohms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm Reel, Cut Tape
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18.816In Stock
Cut Tape
1,03 kr.
0,709 kr.
0,56 kr.
0,492 kr.
Reel
0,254 kr.
Min.: 1
Mult.: 1
: 20.000
MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 5.543In Stock
90.000Expected 09/02/2027
Cut Tape
0,642 kr.
0,336 kr.
0,261 kr.
0,231 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C 1.887In Stock
90.000Expected 25/12/2026
Cut Tape
0,642 kr.
0,343 kr.
0,269 kr.
0,246 kr.
Reel
0,112 kr.
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel